CHO-SEAL® 1298 Elastomer EMI Gasket
Parker Chomerics' silver-aluminum filled elastomer EMI shielding gasket in a fluorosilicone binder
Parker Chomerics' CHO-SEAL 1298 is a silver-aluminum filled elastomer EMI shielding gasket in a fluorosilicone binder which offers good shielding and corrosion performance. It is available in sheet form and extruded into various profiles, allowing for design and manufacturing flexibility. For use in both military and commercial applications, sheet materials can be die-cut or water jet cut to make precision parts in large quantities.
Features and Benefits
- Available with a thin, acrylic, electrically conductive, pressure-sensitive adhesive (PSA) backing
- Sheet stock without adhesive backing has an indefinite shelf life (with PSA shelf life is 1-year)
Hollow O Profile
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-04-W163-1298 | RF EMI GASKET 0.062" FOOT | 0,062" (1,57mm) | 432 - Immediate | $149.89 | Vis detaljer |
![]() | ![]() | 19-04-14206-1298 | RF EMI GASKET 12" X 0.08" FOOT | 0,080" (2,03mm) | 655 - Immediate | $207.71 | Vis detaljer |
![]() | ![]() | 10-04-W267-1298 | RF EMI GASKET 0.09" FOOT | 0,090" (2,29mm) | 946 - Immediate | $236.48 | Vis detaljer |
![]() | ![]() | 19-04-16162-1298 | RF EMI GASKET 0.1" FOOT | 0,100" (2,54mm) | 16 - Immediate | $278.62 | Vis detaljer |
![]() | ![]() | 10-04-8363-1298 | RF EMI GASKET 12" X 0.103" FOOT | 0,103" (2,62mm) | 0 - Immediate | $284.78 | Vis detaljer |
![]() | ![]() | 10-04-8817-1298 | RF EMI GASKET 12" X 0.125" FOOT | 0,125" (3,17mm) | 0 - Immediate | $324.22 | Vis detaljer |
![]() | ![]() | 19-05-11440-1298 | RF EMI GASKET 12" X 0.246" | 0,246" (6,25mm) | 0 - Immediate | $227.13 | Vis detaljer |
![]() | ![]() | 10-04-W204-1298 | RF EMI GASKET 12" X 0.125" | 0,125" (3,17mm) | 0 - Immediate | $177.79 | Vis detaljer |
![]() | ![]() | 10-04-9732-1298 | RF EMI GASKET 12" X 0.156" FOOT | 0,156" (3,96mm) | 259 - Immediate | $410.90 | Vis detaljer |
![]() | ![]() | 10-04-2737-1298 | RF EMI GASKET 0.25" FOOT | 0,250" (6,35mm) | 94 - Immediate | $952.17 | Vis detaljer |
![]() | ![]() | 10-05-6419-1298 | RF EMI GASKET 12" X 0.156" | 0,156" (3,96mm) | 0 - Immediate | $303.73 | Vis detaljer |
![]() | ![]() | 10-05-4308-1298 | RF EMI GASKET 12" X 0.312" | 0,312" (7,92mm) | 0 - Immediate | $711.32 | Vis detaljer |
Mushroom D Profile
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 19-05-14587-1298 | RF EMI GASKET 12" X 0.487" | 0,487" (12,37mm) | 0 - Immediate | $867.48 | Vis detaljer |
Sheet Stock
| Bilde | Manufacturer Part Number | Beskrivelse | Tykkelse - totalt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 40-10-1020-1298 | RF EMI SHIELDING SHEET 20" X 10" | 0,020" (0,51mm) | 44 - Immediate | $9,941.46 | Vis detaljer |
![]() | ![]() | 40-20-1020-1298 | RF EMI SHIELDING SHEET 20" X 10" | 0,032" (0,81mm) | 24 - Immediate | $12,021.96 | Vis detaljer |
![]() | ![]() | 40-30-1020-1298 | RF EMI SHIELDING SHEET 20" X 10" | 0,062" (1,57mm) | 19 - Immediate | $21,128.05 | Vis detaljer |
Solid O Profile
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-04-6386-1298 | RF EMI GASKET 12" X 0.04" FOOT | 0,040" (1,02mm) | 2608 - Immediate | $134.50 | Vis detaljer |
![]() | ![]() | 19-04-22371-1298 | RF EMI GASKET 0.043" FOOT | 0,043" (1,09mm) | 92 - Immediate | $149.22 | Vis detaljer |
![]() | ![]() | 19-04-27855-1298 | RF EMI GASKET 0.048" FOOT | 0,048" (1,22mm) | 0 - Immediate | $99.49 | Vis detaljer |
![]() | ![]() | 19-04-25875-1298 | RF EMI GASKET 1 FOOT X 0.05" | 0,050" (1,27mm) | 1483 - Immediate | $152.10 | Vis detaljer |
![]() | ![]() | 19-04-20581-1298 | RF EMI GASKET 0.053" FOOT | 0,053" (1,35mm) | 343 - Immediate | $177.22 | Vis detaljer |
![]() | ![]() | 19-04-28067-1298 | RF EMI GASKET 0.06" FOOT | 0,060" (1,52mm) | 0 - Immediate | $195.21 | Vis detaljer |
![]() | ![]() | 19-04-27546-1298 | RF EMI GASKET 12" X 0.062" FOOT | 0,062" (1,57mm) | 0 - Immediate | $229.55 | Vis detaljer |
![]() | ![]() | 19-04-28402-1298 | RF EMI GASKET 12" X 0.066" | 0,066" (1,68mm) | 0 - Immediate | $114.08 | Vis detaljer |
![]() | ![]() | 19-04-22951-1298 | RF EMI GASKET 12" X 0.07" FOOT | 0,070" (1,78mm) | 500 - Immediate | $159.32 | Vis detaljer |
![]() | ![]() | 10-04-1687-1298 | RF EMI GASKET 12" X 0.07" FOOT | 0,070" (1,78mm) | 3685 - Immediate | $224.26 | Vis detaljer |
![]() | ![]() | 10-04-2657-1298 | RF EMI GASKET 0.08" FOOT | 0,080" (2,03mm) | 0 - Immediate | $265.44 | Vis detaljer |
![]() | ![]() | 10-04-2865-1298 | RF EMI GASKET 0.093" FOOT | 0,093" (2,36mm) | 50 - Immediate | $317.01 | Vis detaljer |
![]() | ![]() | 10-04-1720-1298 | RF EMI GASKET FOOT X 0.103" | 0,103" (2,62mm) | 786 - Immediate | $343.94 | Vis detaljer |
![]() | ![]() | 10-04-2463-1298 | RF EMI GASKET 0.125" FOOT | 0,125" (3,18mm) | 0 - Immediate | $365.21 | Vis detaljer |