M4 and M8 Series Bridge Rectifiers
PANJIT's bridge rectifiers provide maximum current rating capability
PANJIT’s M4 and M8 series bridge rectifiers are 1,000 V standard-type diode rectifiers ranging from 2 A to 10 A with excellent heat dissipation. Designed with matte-tin plating and glass-passivated chip junction, they are lead-free in compliance with EU RoHS 2.0 and halogen-free according to IEC 61249 standard. The lead frame is designed to maximize the die pad and IFSM capability of the same packaging size.
PANJIT products not only meet all requirements in the industry but exceed them. The M4 and M8 series are designed with upgraded die pads, SMD gull-wing packaging, and solder-paste printing instead of dispensing during the die-bonding process to improve soldering stability and lower the void rate to under 15%.
The M4 and M8 series are manufactured with a fully automated process using automatic laser die-cutting technology as well as pick-and-place automation for die attach to increase accuracy and prevent die shifts, micro-cracks, and chipping. The wafers are produced with SIPOS/PG/LTO technology to optimize HTRB capability.
To ensure premium quality, all M4 and M8 products are UL certified (file number E526209) with an automated testing barcode system for PAT spec review.
With PANJIT bridge rectifiers, users get the maximum forward current rating within the same packaging measurement range. These bridge rectifier series are available in seven different packaging options and are optimal options for applications that require large current ratings and high-power operations such as industrial server power, computing, desktop power, game console power, home appliance power boards, rice cookers, microwaves, QC, USB PDs, air conditioner power boards, and more.
- Glass-passivated chip junction
- Lead-free in compliance with EU RoHS 2.0
- Lead frame is designed to maximize the die pad and IFSM capability of the same packaging size
- Halogen-free according to IEC 61249 standard
- Matte-tin plating
- Automatic laser die-cutting technology
- Pick-and-place automation for die attach increases accuracy and prevents die shifts, micro-cracks, and chipping
- Automated testing barcode system for PAT spec review
- Solder paste printing instead of dispensing during the die-bonding process improves soldering stability and lowers void rate to under 15%
- SMD gull-wing packaging
- Upgraded die pad
- UL certification file number E526209
- Wafer produced with SIPOS/PG/LTO technology to optimize HTRB capability
- Computing or desktop power
- Game console power
- Server power
- Air conditioner power boards
- QC/USB PDs
- High-power and high-efficiency power
- Home appliance power boards
- Rice/IH/microwave cookers
M4 and M8 Series Bridge Rectifiers
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - gjennomsnitt korrigert (Io) | Spenning - fremover (Vf) (maks) ved If | Spenning - toppretur (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DXK810_T0_00001 | BRIDGE RECT 1PHASE 1KV 8A DXK | 8 A | 1.05 V @ 4 A | 1 kV | 5037 - Immediate | $6.74 | Vis detaljer |
![]() | ![]() | DXK310_T0_00001 | BRIDGE RECT 1PHASE 1KV 3A DXK | 3 A | 1.05 V @ 1.5 A | 1 kV | 4637 - Immediate | $5.15 | Vis detaljer |
![]() | ![]() | DXK210_T0_00001 | BRIDGE RECT 1PHASE 1KV 2A DXK | 2 A | 1.05 V @ 1 A | 1 kV | 4558 - Immediate | $5.15 | Vis detaljer |
![]() | ![]() | DXK610_T0_00001 | BRIDGE RECT 1PHASE 1KV 6A DXK | 6 A | 1.05 V @ 3 A | 1 kV | 1741 - Immediate | $6.27 | Vis detaljer |
![]() | ![]() | DXK410_T0_00001 | BRIDGE RECT 1PHASE 1KV 4A DXK | 4 A | 1.05 V @ 2 A | 1 kV | 5473 - Immediate | $5.43 | Vis detaljer |
![]() | ![]() | PMS310_R2_00601 | BRIDGE RECT 1PHASE 1KV 3A M4 | 3 A | 1.05 V @ 1.5 A | 1 kV | 41859 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | B8S_R2_00001 | BRIDGE RECT 1P 800V 800MA 4-MDI | 800 mA | 1 V @ 500 mA | 800 V | 2556 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | B108S_R2_00001 | BRIDGE RECT 1PHASE 800V 1A 4-MDI | 1 A | 1.1 V @ 1 A | 800 V | 2988 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | ABS2MS_R2_00101 | BRIDGE RECT 1PHASE 1KV 2A ABS | 2 A | 1.1 V @ 2 A | 1 kV | 0 - Immediate | $2.53 | Vis detaljer |
![]() | ![]() | GBU1510_T0_00601 | BRIDGE RECT 1PHASE 1KV 15A GBU-2 | 15 A | 1.05 V @ 7.5 A | 1 kV | 3069 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | DI108S_T0_00001 | BRIDGE RECT 1P 800V 1A 4-SDIP | 1 A | 1.1 V @ 1 A | 800 V | 10 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | B106S_R2_00001 | BRIDGE RECT 1PHASE 600V 1A 4-MDI | 1 A | 1.1 V @ 1 A | 600 V | 2492 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | B1010S_R2_00001 | BRIDGE RECT 1PHASE 1KV 1A 4-MDI | 1 A | 1.1 V @ 1 A | 1 kV | 1356 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | GBJ2508LV_T0_00601 | BRIDGE RECT 1P 800V 25A GBJ-2 | 25 A | 940 mV @ 12.5 A | 800 V | 8908 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | DI1510_T0_00001 | BRIDGE RECT 1P 1KV 1.5A 4-DIP | 1.5 A | 1.1 V @ 1 A | 1 kV | 151 - Immediate | $7.30 | Vis detaljer |
![]() | ![]() | DI1010_T0_00001 | BRIDGE RECT 1PHASE 1KV 1A SDIP | 1 A | 1.1 V @ 1 A | 1 kV | 99 - Immediate | $4.86 | Vis detaljer |
![]() | ![]() | PMS410_R2_00601 | BRIDGE RECT 1PHASE 1KV 4A M4 | 4 A | 1.05 V @ 2 A | 1 kV | 26564 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | PMS210_R2_00601 | BRIDGE RECT 1PHASE 1KV 2A M4 | 2 A | 1.05 V @ 1 A | 1 kV | 46014 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | GBJ2510_T0_00601 | BRIDGE RECT 1PHASE 1KV 25A GBJ-2 | 25 A | 1.05 V @ 12.5 A | 1 kV | 21 - Immediate | $12.63 | Vis detaljer |
![]() | ![]() | GBJ3510_T0_00601 | BRIDGE RECT 1PHASE 1KV 35A GBJ-2 | 35 A | 1.1 V @ 17.5 A | 1 kV | 462 - Immediate | $15.44 | Vis detaljer |