Data Access Ports
Panduit's data access ports provide end users a safe and secure means to maintain and monitor performance
Panduit's data access port provides data port and electrical outlet access to equipment without the safety hazards of opening the panel. The access port provides the availability to log in to the network at the work site and can be used for reprogramming internal controllers. The circular design allows for data access ports to be installed effortlessly by using a standard panel punch. The modular design allows for RJ45 jacks, circuit breakers, USB, and other modular connectors to be interchanged at any time, allowing maximum design flexibility.
Technical Features
- Degree of protection: Rated type (UL, CSA, and NEMA) 4, 4X, and 12
- Ingress rating: Complies with IP65 per IEC 60529
- UL Recognized: Rated to UL50, UL50E, UL508A, CSA C22.2 NO. 14-13, and CSA C22.2 NO. 94.1/NO. 94.2
- Internationally Recognized: CE mark
Key Features
- Ease of installation: Circular frame design allows for the use of standard punch dies providing cleaner installation and up to 50% in labor savings
- Ultimate modularity: Modular design allows for interchangeable port layouts providing:
- Design flexibility
- Field upgradeability
- Adaptable inventory
- Reduced inventory: All part numbers are rated Type (UL, CSA, and NEMA) 4, 4X, and 12, reducing the need to stock different SKUs for different rating listings
- Locking hasp: Accepts Panduit lockout/tagout products or padlocks to prevent unauthorized access for improved security
- Custom marking: Standard SKUs have custom marking options, allowing users to place custom artwork on the cover of the 3" and 4" data access port models