Copper TG Style Jack Modules
Panduit’s TG style jack modules come in Cat5E, Cat6, and Cat6A ratings
Panduit offers copper TG style jack modules with enhanced Giga-TX™ technology which optimizes performance by maintaining cable pair geometry and eliminating conductor untwist; forward motion termination places no impact on critical internal components for maximum reliability.
TIA-1005-A M.I.C.E Rated Product Selection Guide
- Exceeds ANSI/TIA-568-C.2 Category 5E and IEC 60603-7-2 component standards from 1 MHz to 100 MHz
- Terminates full range of 22 AWG to 26 AWG conductors (standard, right angle, shuttered jacks) allowed per ANSI/TIA-568-C.2
- UL 1863 Approved; UL 2043 approved (standard, right angle, shuttered)
- Operating temperature of -10°C to +65°C (+14°F to +149°F)
- Exceeds ANSI/TIA-568-C.2 category 6 and IEC 60603-7-4 Components from 1 MHz to 250 MHz
- Terminates full range of 22 AWG to 26 AWG conductors (standard, right angle, shuttered jacks) allowed per ANSI/TOA-568-C.2
- Superior headroom performance supported in densities up to 48 in 1 RU
- Meets IEC 60512-99-001 for 2500 cycles of engaging and separating conductors under electrical load
- Exceeds ANSI-TIA -568-C.2 Category 6A and IEC 60603-7-41 component standards from 1 MHz to 500 MHz
- Contacts plated with 50 micro inches of gold
- Accept 6- and 8-position modular plugs without damage
- Terminates full range of 22 AWG to 26 AWG conductors (standard, right angle, shuttered jacks) allowed per ANSI/TIA-568-C.2
Cat5E Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Terminaler | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CJ5E88TGBL | THE CATEGORY 5E, RJ45, 8-POSITIO | IDC | Uskjermet | 4 - Immediate | $132.66 | Vis detaljer |
![]() | ![]() | CJ5E88TGBL-24 | CATEGORY 5E, RJ45, 8-POSITION, 8 | IDC | Uskjermet | 24 - Immediate | $15.34 | Vis detaljer |
![]() | ![]() | CJ5E88TGBU | THE CATEGORY 5E, RJ45, 8-POSITIO | IDC | Uskjermet | 105 - Immediate | $132.66 | Vis detaljer |
![]() | ![]() | CJ5E88TGBU-24 | CATEGORY 5E, RJ45, 8-POSITION, 8 | IDC | Uskjermet | 17 - Immediate | $126.58 | Vis detaljer |
![]() | ![]() | CJ5E88TGEI | CATEGORY 5E, RJ45, 8-POSITION, 8 | IDC | Uskjermet | 20 - Immediate | $132.66 | Vis detaljer |
Cat6 Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Terminaler | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CJ688TGBL | THE CATEGORY 6, RJ45, 8-POSITION | IDC | Uskjermet | 1249 - Immediate | $176.16 | Vis detaljer |
![]() | ![]() | CJ688TGBL-24 | CATEGORY 6, RJ45, 8-POSITION, 8- | IDC | Uskjermet | 242 - Immediate | $168.58 | Vis detaljer |
![]() | ![]() | CJ688TGBU | THE CATEGORY 6, RJ45, 8-POSITION | IDC | Uskjermet | 1138 - Immediate | $173.63 | Vis detaljer |
![]() | ![]() | CJ688TGBU-24 | CATEGORY 6, RJ45, 8-POSITION, 8- | IDC | Uskjermet | 78 - Immediate | $158.01 | Vis detaljer |
![]() | ![]() | CJ688TGEI | CATEGORY 6, RJ45, 8-POSITION, 8- | IDC | Uskjermet | 235 - Immediate | $170.83 | Vis detaljer |
Cat6A Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Terminaler | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CJ6X88TGBL | THE CATEGORY 6A, RJ45, 8-POSITIO | IDC | Uskjermet | 0 - Immediate | $245.67 | Vis detaljer |
![]() | ![]() | CJ6X88TGBU | THE CATEGORY 6A, RJ45, 8-POSITIO | IDC | Uskjermet | 4707 - Immediate | $245.67 | Vis detaljer |
![]() | ![]() | CJ6X88TGGR | CATEGORY 6A, RJ45, 10 GB/S, 8-PO | IDC | Uskjermet | 0 - Immediate | $245.67 | Vis detaljer |
![]() | ![]() | CJ6X88TGIG | CATEGORY 6A, RJ45, 10 GB/S, 8-PO | IDC | Uskjermet | 0 - Immediate | $245.67 | Vis detaljer |
![]() | ![]() | CJ6X88TGIW | THE CATEGORY 6A, RJ45, 8-POSITIO | IDC | Uskjermet | 1 - Immediate | $232.57 | Vis detaljer |