FKS-V Series Aluminum Electrolytic Capacitors
Panasonic's small case size FKS-V series has the same performance as the larger conventional type
Panasonic introduces the next generation of aluminum electrolytic capacitor technology. The FKS-V series is a revolution in size and performance. Using advanced foil technology, this series contributes to the downsizing of PCB designs by delivering the same performance of legacy capacitors in a package that is one case size smaller. The AEC-Q200 qualification of the FKS-V series ensures that these capacitors are meeting to the most stringent quality standards in the industry. If required, Panasonic is also able to provide a vibration-proof variant for all parts with 8 mm diameter or greater. This vibration-proof variant can withstand shocks as high as 30 G (standard parts can withstand 10 G maximum).
- Smaller case size
- Vibration-proof option available
- AEC-Q200 qualified
- RoHS- and REACH-compliant
- One case size smaller than conventional type
- Can withstand shocks up to 30 G
- Ensures high-quality performance
- Environmentally friendly
- DC to DC converters
- Inverter and rectifier circuits
FKS-V Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Vis detaljer | |
|---|---|---|---|---|---|
![]() | ![]() | EEE-FK1V471SP | CAP ALUM 470UF 20% 35V SMD | 1524 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1H100SR | CAP ALUM 10UF 20% 50V SMD | 8666 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1C101SR | CAP ALUM 100UF 20% 16V SMD | 6415 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1A121SR | CAP ALUM 120UF 20% 10V SMD | 2986 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1H220SR | CAP ALUM 22UF 20% 50V SMD | 2640 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1E101SP | CAP ALUM 100UF 20% 25V SMD | 5312 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1H390SP | CAP ALUM 39UF 20% 50V SMD | 2113 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FKV121XSP | CAP ALUM 120UF 20% 35V SMD | 4314 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1H181SP | CAP ALUM 180UF 20% 50V SMD | 3341 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK0J103SM | CAP ALUM 10000UF 20% 6.3V SMD | 135 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1C752SM | CAP ALUM 7500UF 20% 16V SMD | 470 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK0J680SR | CAP ALUM 68UF 20% 6.3V SMD | 10308 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1C470SR | CAP ALUM 47UF 20% 16V SMD | 9910 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1E270SR | CAP ALUM 27UF 20% 25V SMD | 6559 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1V390SR | CAP ALUM 39UF 20% 35V SMD | 20179 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK0J151SR | CAP ALUM 150UF 20% 6.3V SMD | 4955 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1C151SP | CAP ALUM 150UF 20% 16V SMD | 8454 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FK1V680SP | CAP ALUM 68UF 20% 35V SMD | 2906 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FKH820XSP | CAP ALUM 82UF 20% 50V SMD | 4392 - Immediate | Vis detaljer |
![]() | ![]() | EEE-FKC271XSP | CAP ALUM 270UF 20% 16V SMD | 4234 - Immediate | Vis detaljer |