EEE-FH Series SMT Aluminum Electrolytic Capacitors

Panasonic's halogen-free aluminum electrolytic capacitors feature impressive endurance of 10,000 hours at +105°C

Image of Panasonic's EEE-FH Series SMT Aluminum Electrolytic CapacitorsPanasonic's EEE-FH series halogen-free surface mount type (SMT) aluminum electrolytic capacitors feature high-temperature reflow, making them highly reliable and durable solutions for critical environments. The EEE-FH series capacitors boast an impressive endurance of 10,000 hours at +105°C and ø6.3 mm x 7.7 mm: 7,000 hours, ≥50 V: 7,000 hours, offering 40% to 100% longer life compared to the EEE- FK series.

The EEE-FH series has an extensive voltage range of 6.3 V to 100 V, a capacitance range of 10 µF to 680 µF, and a temperature range of -55°C to +105°C. They feature low ESR capability, ensuring exceptional performance and stability in high-frequency circuits. All EEE-FH series part numbers are AEC-Q200 compliant, making them ideal for automotive and industrial applications in harsh environments.

These capacitors are environmentally friendly alternatives to solutions requiring high temperatures and long life. Board components designed for harsh automotive and industrial applications must offer robust, dependable soldering connectivity, ensuring optimal quality and reliability.

Features and Benefits
  • Operating temperature range: -55°C to +105°C
  • Rated capacitance range: 10 µF to 680 µF
  • Endurance: 10,000 hours at +105°C (ø6.3 mm x 7.7 mm: 7,000 hours, ≥ 50 V: 7,000 hours)
  • Rated voltage range: 6.3 VDC to 100 VDC
  • High-temperature lead-free reflow (except ≥ 50 V)
  • Long-life/long-term applications
  • Low ESR/smoothing power output
  • Halogen-free/environmentally friendly
  • AEC-Q200 and RoHS compliant
Industries
  • Automotive
  • Home appliances
  • Industrial
  • ICT applications
  • Infotainment
Applications
  • Safety systems
  • Lamps/ballasts
  • Measuring instruments
  • Personal computers
  • Audio/video

EEE-FH Series SMT Aluminum Electrolytic Capacitors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CAP ALUM 47UF 20% 25V SMDEEE-FH1E470XLCAP ALUM 47UF 20% 25V SMD588 - Immediate$8.18Vis detaljer
CAP ALUM 100UF 20% 10V SMDEEE-FH1A101XLCAP ALUM 100UF 20% 10V SMD946 - Immediate$8.18Vis detaljer
CAP ALUM 100UF 20% 6.3V SMDEEE-FH0J101XLCAP ALUM 100UF 20% 6.3V SMD149 - Immediate$8.18Vis detaljer
CAP ALUM 680UF 20% 10V SMDEEE-FH1A681LCAP ALUM 680UF 20% 10V SMD970 - Immediate$13.76Vis detaljer
CAP ALUM 390UF 20% 35V SMDEEE-FH1V391LCAP ALUM 390UF 20% 35V SMD928 - Immediate$13.76Vis detaljer
CAP ALUM 680UF 20% 16V SMDEEE-FH1C681LCAP ALUM 680UF 20% 16V SMD876 - Immediate$13.76Vis detaljer
CAP ALUM 680UF 20% 6.3V SMDEEE-FH0J681LCAP ALUM 680UF 20% 6.3V SMD731 - Immediate$13.76Vis detaljer
CAP ALUM 220UF 20% 35V SMDEEE-FH1V221LCAP ALUM 220UF 20% 35V SMD584 - Immediate$13.76Vis detaljer
Published: 2023-09-22