DP-0 Digital Pressure Sensor
Panasonic's redesigned digital pressure sensor is smaller and lighter with an easy to read LCD
Panasonic's DP-0 pressure sensor series has been redesigned to improve usability. The unit’s body is now black to make the LCD easier to see. The body has a nearly 41% depth savings compared to the DP-100 series. This will ease installation into more narrow spaces. With the new design, there is also a weight savings of 38% when compared to the previous series. This savings means minimal load when the unit is mounted on a moving part, such as a robotic arm. Finally, these units are simple and easy to operate.
- DP-001 low pressure type range: 14.5 PSI to +14.5 PSI (-100 kPa to +100 kPa)
- DP-002 high pressure type range: 0 PSI to +145 PSI (0 MPa to +1.00 MPa)
- Red or white selectable display color
- Firm clicking feel on operational buttons
- M5 pressure port
- PNP or NPN output with NO/NC selectable operation
DP-0 Digital Pressure Sensor
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangstype | Driftstrykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DP-001-P | SENSOR DIGITAL PRESSURE LO PNP | PNP - åpen kollektor | ±14,5PSI (±100kPa) | 21 - Immediate | $630.55 | Vis detaljer |
![]() | ![]() | DP-001 | SENSOR DIGITAL PRESSURE LO NPN | NPN - åpen kollektor | ±14,5PSI (±100kPa) | 0 - Immediate | $630.55 | Vis detaljer |
![]() | ![]() | DP-002 | SENSOR DIGITAL PRESSURE NPN HIGH | NPN - åpen kollektor | 145,04PSI (1000kPa) | 0 - Immediate | $630.55 | Vis detaljer |
![]() | ![]() | DP-001J | SENSOR DIGITAL PRESSURE LO NPN | NPN - åpen kollektor | ±14,5PSI (±100kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DP-002-J | SENSOR DIGITAL PRESSURE NPN | NPN - åpen kollektor | 145,04PSI (1000kPa) | 0 - Immediate | $616.51 | Vis detaljer |
![]() | ![]() | DP-001PJ | SENSOR DIGITAL PRESSURE PNP LO | PNP - åpen kollektor | ±14,5PSI (±100kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DP-002-P-J | SENSOR DIGITAL PRESSURE PNP | PNP - åpen kollektor | 145,04PSI (1000kPa) | 0 - Immediate | $616.51 | Vis detaljer |
![]() | ![]() | DP-002-P | SENSOR DIGITAL PRESSURE PNP HIGH | PNP - åpen kollektor | 145,04PSI (1000kPa) | 0 - Immediate | $630.55 | Vis detaljer |
DP-0 Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Til bruk med/relaterte produkter | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CN-14A-C1 | CONNECTOR ATTACHED CABLE 1M | PM64 | 741 - Immediate | $52.39 | Vis detaljer | |
![]() | ![]() | CN-14A-C2 | CONNECTOR ATTACHED CABLE 2M | PM64 | 92 - Immediate | $71.10 | Vis detaljer | |
![]() | ![]() | CN-14A-C3 | CONNECTOR ATTACHED CABLE 3M | PM64 | 66 - Immediate | $83.26 | Vis detaljer | |
![]() | ![]() | CN-14A | CONN SET OF 10HSNG & 40CONTACTS | PM64 | 168 - Immediate | $151.56 | Vis detaljer | |
![]() | ![]() | CN-14A-R-C1 | CONNECTOR ATTACHED FLEX CABLE 1M | PM64 | 23 - Immediate | $101.04 | Vis detaljer | |
![]() | ![]() | CN-14A-C5 | CONNECTOR ATTACHED CABLE 5M | PM64 | 182 - Immediate | $101.04 | Vis detaljer | |
![]() | ![]() | CN-14A-R-C3 | CONN ATTACHED FLEXIBLE CABLE 3M | PM64 | 134 - Immediate | $172.14 | Vis detaljer | |
![]() | ![]() | CN-14A-R-C2 | CONN ATTACHED FLEXIBLE CABLE 2M | PM64 | 39 - Immediate | $142.20 | Vis detaljer | |
![]() | ![]() | CN-14A-R-C5 | CONN ATTACHED FLEXIBLE CABLE 5M | PM64 | 0 - Immediate | $222.66 | Vis detaljer | |
![]() | ![]() | MS-DP1-8 | PNL MNT BRACKET NYLON FOR DP-0 S | DP-0 | 0 - Immediate | $60.81 | Vis detaljer | |
![]() | ![]() | MS-DP1-1 | FOR DP-100 SENSOR MOUNT BRACKET | DP-100 | 227 - Immediate | $34.61 | Vis detaljer | |
![]() | ![]() | MS-DP1-5 | SENSOR MOUNT BRACKET | DP-100 | 19 - Immediate | $60.81 | Vis detaljer | |
![]() | ![]() | MS-DP1-3 | FOR DP-100 FRONT PROTECT COVER | DP-100 | 350 - Immediate | $31.81 | Vis detaljer |