P4SP Series High Current Connectors
Panasonic's connectors can handle both power and signal lines and allow for realized space savings and design flexibility
Panasonic's P4SP series 0.4 mm pitch high-current connectors product line is used for board-to-board and board-to-FPC connectivity. These parts are offered in mated heights of 1.5 mm, 2.5 mm, and 3.0 mm. The P4SP series connectors from Panasonic are capable of handling both power and signal lines and allow for realized space savings for the power line and increased design flexibility. The increased power handling capacity per pin helps designers use a smaller number of pins to meet the desired current requirements which can help to save space as well. Low contact resistance fosters high conductivity. The P4SP series connectors offer the flexibility to choose any pins to use as either a signal or power pin.
Features
- Capable of maximum 5 A for power; rated current is 1 A/pin (for power) and 0.5 A/pin (for signal) for a total maximum of 12 A
- Increased design freedom: any pin contact can be used as a power contact, and any layout is possible for the power supply line
- Maximum 40 mΩ means less head dissipation and high conductivity
- Maximum 10 Gbps make is suitable for high-speed transmission type applications
- Industrial
- Communication devices
- High-speed devices
- Robotics
- Motors
- Cameras
- Mobile telephones
- Handheld devices
- Wi-Fi devices
- Drones
P4SP Series High-Current Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AXF5G8012A | CONN SOCKET 80POS SMD GOLD | 212 - Immediate | $30.79 | Vis detaljer |
![]() | ![]() | AXF6G1612A | CONN HDR 16POS SMD GOLD | 13 - Immediate | $9.24 | Vis detaljer |
![]() | ![]() | AXF5G5012A | CONN SOCKET 50POS SMD GOLD | 0 - Immediate | $21.45 | Vis detaljer |
![]() | ![]() | AXF5G3012A | CONN SOCKET 30POS SMD GOLD | 427 - Immediate | $17.13 | Vis detaljer |
![]() | ![]() | AXF5G2012A | CONN SOCKET 20POS SMD GOLD | 1537 - Immediate | $9.72 | Vis detaljer |
![]() | ![]() | AXF6G2612A | CONN HDR 26POS SMD GOLD | 0 - Immediate | $13.57 | Vis detaljer |
![]() | ![]() | AXF6G6012A | CONN HDR 60POS SMD GOLD | 456 - Immediate | $24.53 | Vis detaljer |
![]() | ![]() | AXF6G4012A | CONN HDR 40POS SMD GOLD | 698 - Immediate | $18.18 | Vis detaljer |
![]() | ![]() | AXF5G4012A | CONN SOCKET 40POS SMD GOLD | 891 - Immediate | $18.18 | Vis detaljer |
![]() | ![]() | AXF6G3412A | CONN HDR 34POS SMD GOLD | 1324 - Immediate | $18.38 | Vis detaljer |
![]() | ![]() | AXF5G6012A | CONN SOCKET 60POS SMD GOLD | 633 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | AXF6G2012A | CONN HDR 20POS SMD GOLD | 500 - Immediate | $9.72 | Vis detaljer |
![]() | ![]() | AXF5G2412A | CONN SOCKET 24POS SMD GOLD | 500 - Immediate | $12.70 | Vis detaljer |
![]() | ![]() | AXF6G8012A | CONN HDR 80POS SMD GOLD | 503 - Immediate | $30.98 | Vis detaljer |
![]() | ![]() | AXF6G3012A | CONN HDR 30POS SMD GOLD | 0 - Immediate | $17.13 | Vis detaljer |
![]() | ![]() | AXF5G1012A | CONN SOCKET 10POS SMD GOLD | 500 - Immediate | $8.95 | Vis detaljer |
![]() | ![]() | AXF5G3412A | CONN SOCKET 34POS SMD GOLD | 0 - Immediate | $18.66 | Vis detaljer |
![]() | ![]() | AXF6G1012A | CONN HDR 10POS SMD GOLD | 1000 - Immediate | $8.95 | Vis detaljer |
![]() | ![]() | AXF6G2412A | CONN HDR 24POS SMD GOLD | 1500 - Immediate | $12.70 | Vis detaljer |
![]() | ![]() | AXF5G1612A | CONN SOCKET 16POS SMD GOLD | 165 - Immediate | $9.24 | Vis detaljer |