EKMB/EKMC Series Wide Area Detection PIR Sensors
Panasonic’s EKMB/EKMC series has an advanced pyroelectric sensor design that improves the accuracy of detection
Panasonic’s EKMB and EKMC series passive infrared or pyroelectric (PIR) motion sensors are designed to provide wide area detection spanning over 10.8 M. Their wide area detection allows a singular PIR motion sensor to cover an entire room. Their high signal-to-noise ratio ensures the prevention of false triggers. The EKMB and EKMC series have an advanced pyroelectric sensor design that improves the accuracy of detection.
These wide area detection type PIR sensors consist of a lens to create various detection zones, an optical filter to block non-infrared light, pyroelectric sensing elements, and an impedance converter to get an electrical signal. In addition, Panasonic integrates an amplifier and comparator circuit on the same chip, densely packed inside the stem block. The wide area detection type PIR sensors feature a one-chip ASIC design, which is superior to discreet solutions by saving space, adding electromagnetic shielding to all circuitry, and cutting down on the number of components required.
- Wide detection area with a small lens
- Ø10.8 M coverage at 2.5 M installation
- Detection distance: 2.5 M to 5.9 M
- Field of view: 130° x 130°
- Detection zone: 200
- Plug and play solution with digital output
- High reliability
- Sensor contains single-chip ASIC that contains internal amplifier and comparator circuit to simplify design
- High signal-to-noise ratio ensures prevention of false triggers
- Advanced pyroelectric sensor design improves accuracy of detection
- Low power consumption available with options at 1 µA, 2 µA, and 6 µA
- RoHS and REACH compliant
- Available in white, black, and pearl white
- Lighting equipment
- HVAC
- IoT
- Security
- Lighting controls (motion/occupancy detection)
- Thermostats
- Security cameras/alarms
EKMB Series Wide Area Detection PIR Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EKMB1108111 | SENSOR PIR 1UA DIGITAL WHITE | 36 - Immediate | $174.33 | Vis detaljer |
![]() | ![]() | EKMB1108112 | SENSOR PIR 1UA DIGITAL BLACK | 0 - Immediate | $174.33 | Vis detaljer |
![]() | ![]() | EKMB1108113 | SENSOR PIR 1UA DIGITAL PEARL | 0 - Immediate | $174.33 | Vis detaljer |
![]() | ![]() | EKMB1308111K | SENSOR PIR 6UA DIGITAL WHITE | 22 - Immediate | $117.76 | Vis detaljer |
![]() | ![]() | EKMB1308112K | SENSOR PIR 6UA DIGITAL BLACK | 50 - Immediate | $117.76 | Vis detaljer |
![]() | ![]() | EKMB1308113K | SENSOR PIR 6UA DIGITAL PEARL | 0 - Immediate | $117.76 | Vis detaljer |
EKMC Series Wide Area Detection PIR Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EKMC1608111 | SENSOR PIR 170UA DIGITAL WHITE | 0 - Immediate | $98.61 | Vis detaljer |
![]() | ![]() | EKMC1608112 | SENSOR PIR 170UA DIGITAL BLACK | 0 - Immediate | $98.61 | Vis detaljer |
![]() | ![]() | EKMC1608113 | SENSOR PIR 170UA DIGITAL PEARL | 0 - Immediate | $98.61 | Vis detaljer |
![]() | ![]() | EKMC2608111K | SENSOR PIR 170UA ANALOG WHITE | 1017 - Immediate | $120.74 | Vis detaljer |
![]() | ![]() | EKMC2608112K | SENSOR PIR 170UA ANALOG BLACK | 74 - Immediate | $120.26 | Vis detaljer |
![]() | ![]() | EKMC2608113K | SENSOR PIR 170UA ANALOG PEARL | 41 - Immediate | $119.68 | Vis detaljer |