ATEX-Certified Fans
Orion Fans' ATEX-certified fans offer superior protection in Zone 2 applications
Orion Fans’ ATEX-certified fans are designed for harsh AC applications involving explosive atmospheres or flammable gases. Ideal for Zone 2 equipment, the implementation of spark-proof ATEX fans into a design eliminates the possibility of an explosion or fire. These fans also carry an IP68 rating making them well suited for a broad range of applications including oil and gas, commercial and process control, refrigeration, appliances, HVAC, electronic enclosures, and cabinets.
Available in a range of sizes including 60 mm, 120 mm, and 172 mm, some of these ATEX-certified fans are available with a universal voltage range. By maintaining the same interface between the fan and equipment, these fans can be used as drop-in replacements for equivalent-sized AC fans.
- ATEX-certified
- Zone 2 applications
- IP68 rating
- Eliminates sparking and EMI in brushed motors
- Longer operating life and less maintenance
ATEX-Certified Fans
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OA60EC-UR-1WBIP68A | FAN EC 60X25MM 95-264VAC IP68 AT | 0 - Immediate | $588.89 | Vis detaljer |
![]() | ![]() | OA172EC-11-1WBIP68A | FAN 172X150X51MM 115VAC IP68ATEX | 0 - Immediate | $1,176.72 | Vis detaljer |
![]() | ![]() | OA172EC-22-1WBIP68A | FAN 172X150X51MM 230VAC IP68ATEX | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OA172EC-22-1TBIP68A | FAN 172X150X51MM 230VAC IP68ATEX | 0 - Immediate | $944.23 | Vis detaljer |
![]() | ![]() | OA109EC-UR-1WBIP68A | FAN 120X38MM 90-265VAC IP68 ATEX | 805 - Immediate 180 - Factory Stock | $906.09 | Vis detaljer |
![]() | ![]() | OA109EC-UR-1TBIP68A | FAN 120X38MM 90-265VAC IP68 ATEX | 44 - Immediate 2160 - Factory Stock | $851.06 | Vis detaljer |
![]() | ![]() | OA172EC-11-1TBIP68A | FAN 172X150X51MM 115VAC IP68ATEX | 0 - Immediate | $944.23 | Vis detaljer |
![]() | ![]() | OA254EC-UR-1WBIP68A | FAN 254X89MM 95-264VAC IP68/ATEX | 5 - Immediate | $2,658.80 | Vis detaljer |
![]() | ![]() | OA254EC-UR-1TBIP68A | FAN 254X89MM 95-264VAC IP68/ATEX | 0 - Immediate | $2,318.57 | Vis detaljer |
![]() | ![]() | OA254EC-11-1WBXCIP68A | EC FAN 254X89MM 115VAC IP68/ATEX | 16 - Immediate 15 - Factory Stock | $2,623.30 | Vis detaljer |
![]() | ![]() | OA254EC-11-1TBXCIP68A | EC FAN 254X89MM 115VAC IP68 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OA254EC-22-1WBXCIP68A | EC FAN 254X89MM 230VAC IP68/ATEX | 14 - Immediate | $2,497.56 | Vis detaljer |
![]() | ![]() | OA254EC-22-1TBXCIP68A | EC FAN 254X89MM 230VAC IP68 | 0 - Immediate | See Page for Pricing | Vis detaljer |