220 mm AC Centrifugal Fan

Orion Fans centrifugal fans provide reliable performance with options for speed variability and high airflow efficiency

Image of Orion Fans 220mm AC Centrifugal FanOrion Fans 220 mm AC centrifugal fans provide reliable performance with options for speed variability and high airflow efficiency, making them suitable for a range of applications. These fans are engineered with a backward-curved impeller design and offer straightforward integration into various systems.

Orion Fans' centrifugal fans offer a combination of durability and technical adaptability, meeting the demands of both residential and industrial environments.

Features

  • Three-speed, low-noise version (115 V) is designed for applications requiring adjustable airflow with separate windings for low, medium, and high-speed operation for applications that require minimal noise
  • Single-speed version is available in both 115 V and 230 V, ideal for applications requiring consistent, high-performance operation
  • Backward-curved impeller enhances efficiency by reducing turbulence and ensuring smooth airflow
  • Included run capacitor supplied with all models to ensure stable performance
  • Optional duct ring available separately for enhanced adaptability to specific application needs
  • Three-speed option allows for adjustment to match performance requirements, such as reducing noise in air purifiers
  • Backward-curved impellers provide high aerodynamic efficiency, reducing energy consumption while maintaining airflow performance
  • Separate windings for speed control make these fans easy to integrate into existing designs without the need for speed controllers
Applications
  • Air purification systems requiring multiple speeds to balance noise and airflow
  • HVAC systems where variable airflow demands are present
  • Industrial settings that need consistent, robust airflow from single-speed fans or dynamically changing ventilation requirements

220 mm AC Centrifugal Fan

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
3-SPEED 115VAC IMPELLEROAB220-11-4563-SPEED 115VAC IMPELLER40 - Immediate
220 - Factory Stock
$1,318.72Vis detaljer
FAN IMP MTRZD 220X76MM 230VACOAB220-22-1FAN IMP MTRZD 220X76MM 230VAC8 - Immediate
1504 - Factory Stock
$1,318.72Vis detaljer
FAN IMP MTRZD 220X71 115V W/CAPOAB220-11-1FAN IMP MTRZD 220X71 115V W/CAP0 - Immediate
961 - Factory Stock
$1,318.72Vis detaljer
Published: 2024-12-18