NCP16x Family of High PSRR, LDO Regulators
onsemi regulators are well-suited for noise-sensitive applications
onsemi NCP16x family is a series of linear regulators capable of supplying 250 mA to 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP16x family provides low noise, high PSRR, low quiescent current, and very good load/line transients. This family is designed to work with a 1 µF input and a 1 µF output ceramic capacitor.
- Low VDO at 2.8 V at 80 mV max dropout
- Operating input voltage ranges: 1.6 V to 5.5 V
- Ultra-high PSRR of 85 dB to 98 dB at 1 kHz, 48 dB to 63 dB at 100 kHz
- Ultra-low output noise of 6.5 µVRMS to 10 µVRMS
- Ultra-low quiescent current of 12 µA to 30 µA
- Available in four packages:
- WLSCP-4: ultra-small 0.35P, 0.65 mm x 0.65 mm chip scale package (CSP)
- XDFN−4: 0.65P, 1 mm x 1 mm
- WDFN6: 0.65P, 2 mm x 2 mm
- TSOP-5
- Allows low VIN for greater efficiency
- Excellent for power-sensitive devices
- Excellent thermal performance
- Great for space-constrained applications
- Improved efficiency during light load conditions
- Improved input ripple rejection
- Operational from low 1.8 VIN rails
- Very well suited for noise-sensitive application
- A/D and D/A converters power supply
- Audio codecs
- Battery powered equipment
- Camera modules
- Communication systems
- Image sensors
- Portable equipment
- Precision analog circuits
- RF, PLL, VCO, and clock power supplies
- WiGig power supplies
- Cameras (both video and still)
- Drones
- General purpose industrial applications
- Machine and vision systems
- Smartphones
- Surveillance camera systems
- Tablets
- Telecom, networking communication systems
- Wireless routers
NCP16x Specification Table
NCP160 PMIC Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP160AFCS180T2G | IC REG LINEAR 1.8V 250MA 4-WLCSP | 2428 - Immediate | $1.87 | Vis detaljer |
![]() | ![]() | NCP160AFCS250T2G | IC REG LINEAR 2.5V 250MA 4-WLCSP | 183 - Immediate | $1.87 | Vis detaljer |
![]() | ![]() | NCP160AFCS270T2G | IC REG LINEAR 2.7V 250MA 4-WLCSP | 4339 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | NCP160AFCS280T2G | IC REG LINEAR 2.8V 250MA 4-WLCSP | 6736 - Immediate 55000 - Factory Stock | $1.87 | Vis detaljer |
NCP161 PMIC Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP161AFCS300T2G | IC REG LINEAR 3V 450MA 4-WLCSP | 7764 - Immediate 345000 - Factory Stock | $2.15 | Vis detaljer |
![]() | ![]() | NCP161AFCS330T2G | IC REG LINEAR 3.3V 450MA 4-WLCSP | 354 - Immediate 515000 - Factory Stock | $2.15 | Vis detaljer |
![]() | ![]() | NCP161AFCS514T2G | IC REG LIN 5.14V 450MA 4-WLCSP | 4250 - Immediate 320000 - Factory Stock | $2.15 | Vis detaljer |
![]() | ![]() | NCP161AFCT180T2G | IC REG LINEAR 1.8V 450MA 4-WLCSP | 8210 - Immediate | $1.96 | Vis detaljer |
NCP163 PMIC Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP163AFCS180T2G | IC REG LINEAR 1.8V 250MA 4-WLCSP | 22098 - Immediate 65000 - Factory Stock | $2.81 | Vis detaljer |
![]() | ![]() | NCP163AFCS280T2G | IC REG LINEAR 2.8V 250MA 4-WLCSP | 3943 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | NCP163AFCT120T2G | IC REG LINEAR 1.2V 250MA 4-WLCSP | 1558 - Immediate 270000 - Factory Stock | $2.81 | Vis detaljer |
![]() | ![]() | NCP163AFCT280T2G | IC REG LINEAR 2.8V 250MA 4-WLCSP | 635 - Immediate 330000 - Factory Stock | $2.81 | Vis detaljer |
NCP164 PMIC Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP164CSN180T1G | IC REG LINEAR 1.8V 300MA 5-TSOP | 3625 - Immediate | $8.70 | Vis detaljer |
![]() | ![]() | NCP164CSN280T1G | IC REG LINEAR 2.8V 300MA 5-TSOP | 3000 - Immediate 21000 - Factory Stock | $8.33 | Vis detaljer |
![]() | ![]() | NCP164CSN300T1G | IC REG LINEAR 3V 300MA 5-TSOP | 15842 - Immediate 18000 - Factory Stock | $8.33 | Vis detaljer |
![]() | ![]() | NCP164CSN330T1G | IC REG LINEAR 3.3V 300MA 5-TSOP | 13082 - Immediate | $8.33 | Vis detaljer |
NCP167 PMIC Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP167AFCT180T2G | IC REG LINEAR 1.8V 700MA 4-WLCSP | 62 - Immediate 330000 - Factory Stock | $3.18 | Vis detaljer |
![]() | ![]() | NCP167AFCT285T2G | IC REG LIN 2.85V 700MA 4-WLCSP | 8958 - Immediate 50000 - Factory Stock | $3.18 | Vis detaljer |
![]() | ![]() | NCP167AFCT330T2G | IC REG LINEAR 3.3V 700MA 4-WLCSP | 6161 - Immediate 120000 - Factory Stock | $3.56 | Vis detaljer |
![]() | ![]() | NCP167AMX180TBG | IC REG LINEAR 1.8V 700MA 4-XDFN | 8384 - Immediate | $4.12 | Vis detaljer |