30 V to 60 V Trench6 N-Channel MOSFET
onsemi 30 V to 60 V Trench6 N-Channel MOSFET advanced PowerTrench® process incorporates shielded gate technology
The N-Channel T6 60 V MV MOSFET is produced using onsemi advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance while maintaining superior switching performance with an excellent soft body diode.
- Compact packaging (5 mm x 6 mm)
- Ultra-low RDS(ON)
- One of the best RDS(ON) on 40 V and 60 V in the marketplace
- Increased power density
- These devices are Pb and halogen/BFR free
- Excellent thermal conduction
- Improve system efficiency
- RoHS compliant
- O-ring
- Motor drive
- DC/DC converters
- Power load switch
- Battery management
30 V to 60 V Trench6 N-Channel MOSFET
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDMA1024NZ | MOSFET 2N-CH 20V 5A 6MICROFET | 5009 - Immediate | $10.85 | Vis detaljer |
![]() | ![]() | FDMA1032CZ | MOSFET N/P-CH 20V 3.7A 6MICROFET | 2403 - Immediate | $9.73 | Vis detaljer |
![]() | ![]() | FDS8858CZ | MOSFET N/P-CH 30V 8.6A 8SOIC | 1483 - Immediate | $14.87 | Vis detaljer |
![]() | ![]() | FDMB3800N | MOSFET 2N-CH 30V 8MLP MICROFET | 0 - Immediate | $14.22 | Vis detaljer |
![]() | ![]() | FDS89161 | MOSFET 2N-CH 100V 2.7A 8SOIC | 8122 - Immediate | $24.42 | Vis detaljer |
![]() | ![]() | FDPC8014S | MOSFET 2N-CH 25V 20A PWRCLIP56 | 4744 - Immediate | $33.02 | Vis detaljer |
![]() | ![]() | FDMA2002NZ | MOSFET 2N-CH 30V 2.9A 6MICROFET | 1125 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | FDZ1323NZ | MOSFET 2N-CH 20V 10A 6WLCSP | 12989 - Immediate | $15.81 | Vis detaljer |
![]() | ![]() | FDC8602 | MOSFET 2N-CH 100V 1.2A SSOT6 | 5021 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | FDMS7608S | MOSFET 2N-CH 30V 12A/15A POWER56 | 3673 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | FDPC8012S | MOSFET 2N-CH 25V 13A PWRCLIP-33 | 2947 - Immediate | $18.99 | Vis detaljer |
![]() | ![]() | FDMA3023PZ | MOSFET 2P-CH 30V 2.9A 6MICROFET | 26430 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | FDME1034CZT | MOSFET N/P-CH 20V 3.8A 6MICROFET | 0 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | FDMB2307NZ | MOSFET 2N-CH 6MLP | 8855 - Immediate | $13.19 | Vis detaljer |
![]() | ![]() | FDMA1028NZ | MOSFET 2N-CH 20V 3.7A 6MICROFET | 1910 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | FDMC7208S | MOSFET 2N-CH 30V 12A/16A 8PWR33 | 0 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | FDS6975 | MOSFET 2P-CH 30V 6A 8SOIC | 15422 - Immediate | $19.27 | Vis detaljer |