G9TA and G9TB Latching Power Relays
Omron’s relays were designed for high current switching applications
Omron’s G9TA and G9TB series of relays were designed for high current switching applications where vibration and shock may be an issue for traditional latching relays. Available in single coil or dual coil latching with either an M5 screw terminal connection or welding/soldering terminal.
| Features | Applications | |
|
|
G9TA Latching Power Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Kontaktklassifisering (strøm) | Omkoblingsspenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G9TA-K1ATW DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - maks | 0 - Immediate | $119.47 | Vis detaljer |
![]() | ![]() | G9TA-U1ATW DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - maks | 16 - Immediate | $119.47 | Vis detaljer |
![]() | ![]() | G9TA-K1ATH DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - maks | 43 - Immediate | $126.11 | Vis detaljer |
![]() | ![]() | G9TA-U1ATH DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - maks | 58 - Immediate | $126.11 | Vis detaljer |
![]() | ![]() | G9TA-U1AP DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - maks | 144 - Immediate | $124.24 | Vis detaljer |
![]() | ![]() | G9TA-K1AP DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - maks | 427 - Immediate 8000 - Factory Stock | $124.24 | Vis detaljer |
G9TB Latching Power Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Kontaktklassifisering (strøm) | Omkoblingsspenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G9TB-K1ATW-E DC12 | RELAY GEN PURPOSE SPST 120A 12V | 120 A | 276VAC - maks | 0 - Immediate | $171.11 | Vis detaljer |
![]() | ![]() | G9TB-U1ATW-E DC12 | RELAY GEN PURPOSE SPST 120A 12V | 120 A | 276VAC - maks | 13 - Immediate | $171.11 | Vis detaljer |
![]() | ![]() | G9TB-K1ATH-E DC12 | RELAY GEN PURPOSE SPST 120A 12V | 120 A | 276VAC - maks | 647 - Immediate | $183.08 | Vis detaljer |
![]() | ![]() | G9TB-U1ATH-E DC12 | RELAY GEN PURPOSE SPST 120A 12V | 120 A | 276VAC - maks | 107 - Immediate | $170.27 | Vis detaljer |