G6DN and G6DN-CF Series Slim Power Relays
Omron offers its G6DN (-CF) SPST slim power relays for 5 A switching
Omron's G6DN series are slim relays, ideal for applications such as PLC output, temperature controllers, and building automation. These 5 A switching relays have specially designed crossbar-twin gold-plated contacts ensuring high reliability and offer remarkable minimum permissible load characteristics of 1 mA at 5 VDC (at 120 operations/minute).
Offering improved specification in comparison with its counterparts G6M and G6DS, the G6DN series offers a very low coil consumption of 110 mW, and higher ambient temperature -40°C to 105°C. The relays are offered in a minuscule low-profile package size and easy market-standard footprint.
The G6DN series also support safety standard for factory automation components, EN61010-2-201. Approved standards include UL, CSA, and VDE.
- Slim 5 mm width and miniature size (20 mm x 5.08 mm x 12.5 mm)
- High switching capability 5 A (250 VAC and 30 VDC) and high contact reliability by crossbar-twin contacts
- Power consumption 110 mW of an industry top class
- Satisfies EN61131-2, EN61010-2-201, and EN 61010 reinforced insulation requirement
- Programmable controller outputs
- Temperature controllers
- Building automations
- Output of control systems
G6DN and G6DN-CF Series Slim Power Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G6DN-1A-SL DC5 | RELAY GEN PURPOSE SPST 5A 5V | 3461 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | G6DN-1A DC5 | RELAY GEN PURPOSE SPST 5A 5V | 10684 - Immediate | $24.04 | Vis detaljer |
![]() | ![]() | G6DN-1A-L DC5 | RELAY GEN PURPOSE SPST 5A 5V | 8943 - Immediate | $25.82 | Vis detaljer |
![]() | ![]() | G6DN-1A-L DC24 | RELAY GEN PURPOSE SPST 5A 24V | 15903 - Immediate | $27.69 | Vis detaljer |
![]() | ![]() | G6DN-1A DC24 | RELAY GEN PURPOSE SPST 5A 24V | 10051 - Immediate | $30.59 | Vis detaljer |
![]() | ![]() | G6DN-1A-L DC12 | RELAY GEN PURPOSE SPST 5A 12V | 2856 - Immediate 1500 - Factory Stock | $30.59 | Vis detaljer |
![]() | ![]() | G6DN-1A DC12 | RELAY GEN PURPOSE SPST 5A 12V | 31087 - Immediate 10000 - Factory Stock | $31.15 | Vis detaljer |
![]() | ![]() | G6DN-1A-CF DC24 | HIGH 105C TEMP, 5A 1FORMA RELAY | 2460 - Immediate | $27.22 | Vis detaljer |
![]() | ![]() | G6DN-1A-CF DC4.5 | HIGH 105C TEMP, 5A 1FORMA RELAY | 647 - Immediate | $27.22 | Vis detaljer |
![]() | ![]() | G6DN-1A-SL DC12 | RELAY GEN PURPOSE SPST 5A 12V | 2780 - Immediate | $28.07 | Vis detaljer |
![]() | ![]() | G6DN-1A-SL DC24 | RELAY GEN PURPOSE SPST 5A 24V | 2602 - Immediate | $28.07 | Vis detaljer |
![]() | ![]() | G6DN-1A-CF DC12 | HIGH 105C TEMP, 5A 1FORMA RELAY | 1650 - Immediate | $27.22 | Vis detaljer |
![]() | ![]() | G6DN-1A-CF DC5 | HIGH 105C TEMP, 5A 1FORMA RELAY | 1534 - Immediate | $27.22 | Vis detaljer |
![]() | ![]() | G6DN-1A DC4.5 | RELAY GEN PURPOSE SPST 5A 4.5V | 0 - Immediate | $21.52 | Vis detaljer |