G5Q-EL/EL2 Series Power Relays
Omron features their SPST-NO miniature power relays with high switching performance
Omron introduces their G5Q-EL/EL2 series power relays. This series is the miniature power relay with higher performance compared with G5Q standard type. It features contacts with a long electrical life and a high-capacity resistive switching load rating of 10 A at 250 VAC for 100,000 cycles. This relay also features a high inrush capacity performance with inrush current of 40 A. The G5Q-EL/EL2 series conform to the glow wire requirement of IEC 60335-1 Ed.5 with GWT 750°C minimum (IEC 60695-2-11) / GWFI 850°C minimum (IEC 60695-2-12).
| Features and Benefits | ||
|
|
G5Q-EL Series
| Bilde | Manufacturer Part Number | Beskrivelse | Omkoblingsspenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G5Q-1A-EL-HA-VH DC24 | RELAY GEN PURPOSE SPST 10A 24V | 277VAC - maks | 1508 - Immediate | $17.87 | Vis detaljer |
![]() | ![]() | G5Q-1A-EL-HA-VH DC12 | RELAY GEN PURPOSE SPST 10A 12V | 277VAC - maks | 1272 - Immediate | $17.49 | Vis detaljer |
G5Q-EL2 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Omkoblingsspenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G5Q-1A4-EL2-HA DC24 | RELAY GEN PURPOSE SPST 10A 24V | 277VAC - maks | 1733 - Immediate | $17.49 | Vis detaljer |
![]() | ![]() | G5Q-1A4-EL2-HA DC12 | RELAY GEN PURPOSE SPST 10A 12V | 277VAC - maks | 398 - Immediate | $17.49 | Vis detaljer |
![]() | ![]() | G5Q-1A-EL2-HA DC24 | RELAY GEN PURPOSE SPST 10A 24V | 277VAC - maks | 776 - Immediate | $17.87 | Vis detaljer |
![]() | ![]() | G5Q-1A-EL2-HA DC12 | RELAY GEN PURPOSE SPST 10A 12V | 277VAC - maks | 494 - Immediate | $17.49 | Vis detaljer |