G3VM-61MT/G3VM-101MT MOSFET T-Modules
Omron’s G3VM-XXMT series is an ideal choice for a multitude of test and measurement applications
Omron’s G3VM-61MT and G3VM-101MT MOSFET T-modules provide virtually no leakage current (≤1 pA) due to the three MOSFET relays in one package design. These relay modules require low mounting space and provide strong isolation performance as compared to other MOSFET relays. The G3VM-XXMT series is an ideal choice for a multitude of test and measurement applications.
- Highly reliable, reduces concern for measurement accuracy
- 3-in-1 relay design
- Small size takes up less board space
- High levels of design flexibility
- Low leakage: ≤1 pA
- High isolation: < -30 dB at 1 GHz
- Contact form: 1A (SPST-NO) + T-switch function
- Case size: 5.0 mm x 3.75 mm x 2.7 mm
- Ambient operating temperature: -40°C to +110°C
- Solid state relay construction:
- No arcing generated by contact switching
- No failure due to contact wear
- Reduces any maintenance requirements
- Provides long life for the module
- High-speed operation: 0.3 ms
- Semiconductor products
- Analog test switching
- Test signal switching within interface boards and resource cards
- Switching in step attenuators (switch matrices)
- General automated test equipment
- PXI/LXI systems
- Multiplexers
G3VM-61MT/G3VM-101MT MOSFET T-Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G3VM-61MT(TR01) | SSR RELAY SPST-NO 800MA 0-60V | 47 - Immediate | $330.43 | Vis detaljer |
![]() | ![]() | G3VM-101MT(TR01) | SSR RELAY SPST-NO 550MA 0-100V | 48 - Immediate | $315.83 | Vis detaljer |