E3AS-F Series Photoelectric Sensors
Omron’s E3AS-F series TOF/background suppression sensors detects easily and mounts flexibly
Omron’s E3AS-F photoelectric sensors improve part detection, particularly in situations where part features change using time of flight (TOF) technology. Changing part colors, odd contours, and varying degrees of reflectivity can present challenges for traditional triangulation detection methods. TOF technology detects objects based on the distance between the object and the sensor only, so it is not subject to changes in color or reflectivity. In addition to TOF technology, E3AS-F sensors have an exceptional sensing range of 1.5 M in a compact metal or plastic body size. The combination of TOF, long sensing distance, and compact size make the sensor suitable for a broad range of applications and space-constrained locations. To address the variety of different user scenarios, Omron has made the sensor environmentally robust with IP67, IP69K, IP67G, Ecolab, and a proprietary lens coating to prevent ingress and buildup of liquid or particulate debris to ensure that the sensor operates with fewer lens cleanings and reduced downtime. The E3AS-F is IIoT capable with IO-Link, which provides configuration functionality as well as output monitoring functionality. Output monitoring in the E3AS-F models takes the form of a distance output allowing users to roughly measure the distance of an object. The combination of TOF technology, long sensing distance, environmental protection, and IO-Link capabilities address a broad range of varying part detection scenarios as well as problem applications.
- TOF technology
- IR laser light source
- Long-distance sensing – 1.5 M models available for TOF sensors
- Environmentally robust – IP67, IP69K, IP67G, Ecolab
- Proprietary lens coating to minimize liquid or particulate build-up
- IIOT enabled – E3AS-F TOF distance output through IO-Link
- Flexible manufacturing – changes in part size, color, or reflectance
- Conveyance – tray, cart, and part detection
- Food and beverage – washdown environments
- Other part detection problems – detection of perforated or highly contoured
E3AS-F Series Photoelectric Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | E3AS-F1500IPD 2M | PHOTOELECTRIC SENSOR; TIME-OF-FL | 20 - Immediate | $2,122.25 | Vis detaljer |
![]() | ![]() | E3AS-F1500IPD-M1TJ 0.3M | PHOTOELECTRIC SENSOR; TIME-OF-FL | 23 - Immediate | $2,378.55 | Vis detaljer |
![]() | ![]() | E3AS-L80MN 2M | PHOTOELECTRIC SENSOR; BACKGROUND | 4 - Immediate | $1,626.59 | Vis detaljer |
![]() | ![]() | E3AS-L200MN 2M | PHOTOELECTRIC SENSOR; BACKGROUND | 1 - Immediate | $1,999.49 | Vis detaljer |
![]() | ![]() | E3AS-L200MD M3 | PHOTOELECTRIC SENSOR; BACKGROUND | 1 - Immediate 70 - Factory Stock | $2,043.36 | Vis detaljer |
![]() | ![]() | E3AS-L80MN-M1TJ 0.3M | PHOTOELECTRIC SENSOR; BACKGROUND | 0 - Immediate | $1,946.10 | Vis detaljer |
![]() | ![]() | E3AS-L200MD-M1TJ 0.3M | PHOTOELECTRIC SENSOR; BACKGROUND | 0 - Immediate 1 - Factory Stock | $2,139.76 | Vis detaljer |
![]() | ![]() | E3AS-L200MN-M1TJ 0.3M | PHOTOELECTRIC SENSOR; BACKGROUND | 0 - Immediate | $2,037.88 | Vis detaljer |
![]() | ![]() | E3AS-F1500IPN 2M | PHOTOELECTRIC SENSOR; TIME-OF-FL | 0 - Immediate | $2,453.21 | Vis detaljer |
![]() | ![]() | E3AS-F1500IPD M3 | PHOTOELECTRIC SENSOR; TIME-OF-FL | 3 - Immediate 7 - Factory Stock | $2,539.79 | Vis detaljer |