Sysmac NX502 Controller
Omron’s controller is designed to give manufacturing facilities robust safety, accurate motion, and transparent control
Omron's NX502 controller is a powerful solution to reduce costs and shorten programming and implementation time while minimizing the risk of cyberattacks. This controller has been designed to centralize and simplify line control. The NX502 achieves this with up to 254 CIP safety connections, up to 62 axes of motion, 256 EtherCAT® nodes, 80 MB of program memory, 1 Gbps EtherNet/IP ports, as well as OPC UA and SQL as standard.
The NX502 machine controller decreases hardware and software scaling costs as all NX series controllers share the same I/O connections and can be programmed on Sysmac Studio software. Since safety programs can be proven in a single Sysmac Studio environment, programming time is reduced as well. Implementation time is also kept to a minimum given that CIP safety allows the NX502 to be used where CIP safety-compatible robots are already in use.
The NX502 can accommodate up to four EIP cards on the left side of the CPU unit, reducing a facility’s total line control cost by increasing the number of total machines that can run on the same CPU. This is because each EIP card creates a subnet, segmenting the machine-level network from the database network and from the plant-level network. Each card further expands the EIP and CIP safety connections for the NX502 CPU.
- The NX502 can accommodate 254 CIP safety connections for facility-specific Sysmac solutions which:
- Decreases programming time as safety programs can be proven in a single Sysmac Studio environment
- Decreases implementation time as CIP safety allows the NX502 to be used where CIP safety-compatible robots are already in use
- The NX502 can accommodate up to four EIP cards on the left side of the CPU which:
- Decreases the total line control cost of a facility by increasing the amount of total machines that can run on the same CPU as each EIP card creates a subnet, segmenting the machine-level network, database network, and plant-level network from each other
- Decreases severity and risk of cyber-attacks by segmenting plant-level networks and preventing access to the machine subnet or database subnet
- Decreases future project cost as total data transfer with EIP port is increased to 1 Gbps from 500 Mbps
- The NX502 pairs 80 MB of program memory which allows for widespread use with Sysmac Studio function blocks which:
- Decreases complexity by embedding robust code into various other rungs of programs for maximum scalability
- Decreases the risk of stolen intellectual property and easy version control by locking the function block
- Quad-core CPU which can accommodate full line control with:
- 254 CIP safety connections
- 64 axis of motion
- 256 EtherCAT Nodes
- OPC UA and SQL are installed and standard on the NX502, addressing the challenges in the industry without a separate data transfer license
- SQL as standard means no computer is needed on the plant floor to broker the data (installation would not require IT)
- Replay data in Sysmac Studio through automation playback features. All playback is time-synced and event-triggered to allow local and remote team members to diagnose issues offline quickly and accurately without interrupting production
- Automotive final assembly
- Automotive material handling
- Semiconductor wafer positioning
- Semiconductor wafer inspection
- Electronic assembly such as gluing and screwing
- Packaging with sealing and temperature control
- Additional manufacturing such as powder-bed fusion, water jetting, plasma cutting, material extrusion, and etching
- IIoT factory automation
Sysmac NX502 Controllers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NX502-1300 | NX502 CPU 16 AXIS | 1 - Immediate 159 - Factory Stock | $79,552.98 | Vis detaljer |
![]() | ![]() | NX502-1400 | CONTROL LOGIC 32 AXIS 24V | 0 - Immediate 13 - Factory Stock | $137,210.91 | Vis detaljer |
![]() | ![]() | NX502-1500 | NX502 CPU 64 AXIS | 0 - Immediate 7 - Factory Stock | $137,210.91 | Vis detaljer |