NX-TC Adaptive Temperature Controllers
The NX-TC series expands Omron’s NX I/O lineup extending package sealing and water-cooled extrusion applications
Previous temperature controllers require a long time for start-up settings and variation adjustments, and making the optimal adjustments without having experience and intuition is difficult. OMRON addresses this situation by developing temperature controllers that include adaptive control technology. This technology makes it possible to detect the changes in the status that affect quality and to automatically control the temperature so that the optimal state is always maintained, in the same way as a skilled worker would. This detection frees production sites from troublesome start-up and adjustment work.
- 2-loop and 4-loop models
- ON/OFF or PID control models available
- Heater burnout error detection function
- Thermocouple or RTD inputs
- EtherNet/IP or EtherCAT capabilities with PLC or Coupler
- Omron temperature control with competitive PLCs
- Programmed with Sysmac Studio
- Voltage output (for driving SSR) and linear current output types available
- Ability to specify the manipulated variable to output
- Adaptive control function, automatic filter adjustment function, and water-cooling output adjustment function
- Simple wiring and cUL listing
NX-TC Adaptive Temperature Controllers
| Bilde | Manufacturer Part Number | Beskrivelse | Antall utganger og type | Forsyningsspenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NX-TC2405 | TEMP CTRL MOD 2 ANALOG VOLTAGE | 2 - spenning (ekstern SSR) | - | 18 - Immediate 17 - Factory Stock | $7,335.96 | Vis detaljer |
![]() | ![]() | NX-TC2406 | TEMP CTRL MOD 2 ANALOG VOLTAGE | 2 - spenning (ekstern SSR) | - | 5 - Immediate 37 - Factory Stock | $6,728.24 | Vis detaljer |
![]() | ![]() | NX-TC2407 | TEMP CTRL MOD 2 ANALOG VOLTAGE | 4 - spenning (ekstern SSR) | - | 0 - Immediate 67 - Factory Stock | $7,764.62 | Vis detaljer |
![]() | ![]() | NX-TC2408 | TEMP CTRL MOD 2 ANALOG 2 ANALOG | 2 - analog | - | 0 - Immediate | $8,056.41 | Vis detaljer |
![]() | ![]() | NX-TC3405 | TEMP CTRL MOD 4 ANALOG VOLTAGE | 4 - spenning (ekstern SSR) | - | 9 - Immediate | $9,398.24 | Vis detaljer |
![]() | ![]() | NX-TC3406 | TEMP CTRL MOD 4 ANALOG VOLTAGE | 4 - spenning (ekstern SSR) | - | 7 - Immediate 59 - Factory Stock | $8,986.51 | Vis detaljer |
![]() | ![]() | NX-TC3407 | TEMP CTRL MOD 4 ANALOG VOLTAGE | 8 - spenning (ekstern SSR) | - | 0 - Immediate 49 - Factory Stock | $10,475.69 | Vis detaljer |
![]() | ![]() | NX-TC3408 | TEMP CTRL MOD 4 ANALOG 4 ANALOG | 4 - analog | - | 1 - Immediate | $10,904.44 | Vis detaljer |