MY Series Plug-In Relays
Omron’s MY relays offer unrivaled reliability and performance
Omron’s MY series relays are available in three types: 2-pole and 4-pole changeover contact arrangements, as well as AC and DC coil voltages. All models feature a mechanical indicator and a nameplate onto which identification data can be added. The mainstream and full-featured models have an LED indicator, which lights green for DC coil voltage types and red for AC coil voltage types. In addition, the full-featured relays have a color-coded, two-way action test button for manual testing.
MY series relays are built to Omron’s own high-quality and environmentally-friendly standards, so a long, reliable working life is guaranteed. They meet all relevant international standards, including UL, CSA, VDE, LR, and CE. In addition, with the MY series plug-in relay, users have the choice of screw terminal or screw-less-clamp (SLC) terminal sockets for maximum installation flexibility.
| Features | ||
|
|
MY Series Plug-In Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MY4Z DC24 (S) | RELAY GEN PURPOSE 4PDT 3A 24V | 3543 - Immediate 4256 - Factory Stock | $199.15 | Vis detaljer |
![]() | ![]() | MY4ZN AC110/120 (S) | RELAY GEN PURPOSE 4PDT 3A 120V | 161 - Immediate 7716 - Factory Stock | $235.61 | Vis detaljer |
![]() | ![]() | MY2-GS-R DC12 | RELAY GEN PURPOSE DPDT 5A 12V | 428 - Immediate | $88.13 | Vis detaljer |
![]() | ![]() | MY2-GS-R AC110/120 | RELAY GEN PURPOSE DPDT 5A 120V | 281 - Immediate | $91.30 | Vis detaljer |
![]() | ![]() | MY2N-GS-R DC24 | RELAY GEN PURPOSE DPDT 5A 24V | 12 - Immediate | $105.83 | Vis detaljer |
![]() | ![]() | MY2N-GS-R AC110/120 | RELAY GEN PURPOSE DPDT 5A 120V | 373 - Immediate | $114.97 | Vis detaljer |
![]() | ![]() | MY4-GS-R DC24 | RELAY GEN PURPOSE 4PDT 3A 24V | 327 - Immediate | $115.74 | Vis detaljer |
![]() | ![]() | MY4-GS-R AC110/120 | RELAY GEN PURPOSE 4PDT 120V | 708 - Immediate | $106.89 | Vis detaljer |
![]() | ![]() | MY4N-GS-R DC24 | RELAY GEN PURPOSE 4PDT 3A 24V | 1703 - Immediate | $131.90 | Vis detaljer |
![]() | ![]() | MY4IN-GS-R AC110/120 | RELAY GEN PURPOSE | 489 - Immediate | $126.61 | Vis detaljer |