D4C Limit Switch
Omron's D4C sealed thin limit switches for use in a variety of applications
Omron's D4C limit switches' 16 mm flat and compact size make them very popular for all standard applications, but especially where mounting space is limited or protruding housings may interfere with machine operation.
- Sealed compact and slim-bodied switches offer a choice of many actuators which meet a wide range of applications
- Plunger versions can be gang mounted for space restricted applications
- Optional indicator lights available for ease of trouble shooting
- Switching current (resistive)
- 5 A @ 250 VAC
- 4 A @ 30 VDC
- 0.4 A @ 125 VDC
- Mechanical service life of 10,000,000 cycles
- SPDT contact form
- Electrical service life of 200,000 cycles @ rated load
- Actuator types
- Plunger
- Roller plunger
- Roller lever
- Seal plunger
Applications
- Parking equipment
- Assembly machines
- Machine tools
D4C Limit Switch
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning - DC (vekselstrøm) | Aktuatortype | Monteringstype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D4C-1631 | SWITCH SNAP ACTION SPDT 5A 250V | 30 V | Rund (pinnestempel) | Chassismontering | 131 - Immediate | $1,534.64 | Vis detaljer |
![]() | ![]() | D4C-1602 | SWITCH SNAP ACTION SPDT 5A 250V | 30 V | Rullestempel | Chassismontering | 147 - Immediate 1406 - Factory Stock | $1,580.67 | Vis detaljer |
![]() | ![]() | D4C-1620 | SWITCH SNAP ACTION SPDT 5A 250V | 30 V | Sideroteringshjul, Rulle | Chassismontering | 466 - Immediate 1471 - Factory Stock | $1,854.22 | Vis detaljer |
![]() | ![]() | D4CC-3002 | SWITCH SNAP ACTION SPDT 1A 30V | Rullestempel | Chassismontering | Kontakt | 38 - Immediate | $1,582.36 | Vis detaljer |
![]() | ![]() | D4C-1650 | SWITCH SNAP ACTION SPDT 5A 250V | 30 V | Fjær, Stang | Chassismontering | 65 - Immediate | $1,580.67 | Vis detaljer |
![]() | ![]() | D4C-1632 | SWITCH SNAP ACTION SPDT 5A 250V | 30 V | Rullestempel | Chassismontering | 2 - Immediate | $1,580.67 | Vis detaljer |
![]() | ![]() | D4C-1601 | SWITCH SNAP ACTION SPDT 5A 250V | 30 V | Rund (pinnestempel) | Chassismontering | 54 - Immediate | $1,580.67 | Vis detaljer |
![]() | ![]() | D4C-1603 | SWITCH SNAP ACTION SPDT 5A 250V | 30 V | Kryssrullestempel | Chassismontering | 1 - Immediate | $1,580.67 | Vis detaljer |
![]() | ![]() | D4C-1202 | SWITCH SNAP ACTION SPDT 5A 250V | 30 V | Rullestempel | Chassismontering | 27 - Immediate | $1,482.25 | Vis detaljer |
![]() | ![]() | D4CC-1042 | SWITCH SNAP ACTION SPDT 1A 125V | Rullestempel | Panelmontering | Kontakt | 0 - Immediate | $2,009.14 | Vis detaljer |