Osprey Bus Converters
OmniOn Power non-isolated DC/DC bus converters offer high power and high efficiency
OmniOn Power Osprey series non-isolated DC/DC bus converters offer high power and high efficiency to support 12 VDC intermediate bus applications that require tight regulation. The converters feature a wide 40 VDC to 60 VDC input voltage range and industry-standard, modified DOSA digital quarter-brick footprints. Available in 2,600 W, 2,000 W, 1,600 W, and 1,300 W versions, the converters incorporate digital control, synchronous rectification technology, a regulated control topology, and innovative packaging techniques to achieve peak efficiencies up to 98.5%.
- High and flat efficiency, with peak efficiencies up to 98.5%
- Input voltage range: 40 VDC to 60 VDC
- Solutions for 217 A, 167 A, 136 A, and 108 A current requirements
- Active current sharing control method for multimodule parallel operation
- Low output ripple and noise
- Modified DOSA quarter-brick footprints
- Digital interface with PMBus™ Rev.1.2 compliance
- Remote on/off control and remote sense
- Output overcurrent/overvoltage protection
- Overtemperature protection
- Black box
- Prebias startup
- Wide operating temperature range: -40°C to +85°C, continuous
- High-performance/AI networking equipment
- Servers and storage
- Supercomputers
- Distributed power architectures
- Intermediate bus voltage
- Automatic test equipment
Osprey Bus Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | QODE167A0B841-PHZ | BUS CONVERTER, 2000W QUARTER-BRI | 0 - Immediate | $1,324.69 | Vis detaljer |
![]() | ![]() | QODN108A0B341-AHZ | BUS CONVERTER, 1300W QUARTER-BRI | 0 - Immediate | $1,145.07 | Vis detaljer |
![]() | ![]() | QODN167A0B41-AHZ | BUS CONVERTER, 2000W QUARTER-BRI | 0 - Immediate | $1,378.56 | Vis detaljer |
![]() | ![]() | QODN136A0B341-AHZ | BUS CONVERTER, 1600W QUARTER-BRI | 0 - Immediate | $1,266.87 | Vis detaljer |
![]() | ![]() | QODN136A0B41-AHZ | BUS CONVERTER, 1600W QUARTER-BRI | 0 - Immediate | $1,266.87 | Vis detaljer |
![]() | ![]() | QODN136A0B641-PHZ | BUS CONVERTER, 1600W QUARTER-BRI | 0 - Immediate | $1,261.96 | Vis detaljer |
![]() | ![]() | QODN167A0B341-AHZ | BUS CONVERTER, 2000W QUARTER-BRI | 0 - Immediate | $1,378.56 | Vis detaljer |
![]() | ![]() | QODN167A0B81-PHZ | BUS CONVERTER, 2000W QUARTER-BRI | 0 - Immediate | $1,373.66 | Vis detaljer |
![]() | QODN217A0B341-AHZ | BUS CONVERTER, 2600W QUARTER-BRI | 0 - Immediate | $1,462.27 | Vis detaljer | |
![]() | ![]() | QODN136A0B541-AHZ | BUS CONVERTER, 1600W QUARTER-BRI | 0 - Immediate | $1,266.87 | Vis detaljer |
![]() | QODN217A0B41-AHZ | BUS CONVERTER, 2600W QUARTER-BRI | 0 - Immediate | $1,462.27 | Vis detaljer | |
![]() | ![]() | QODN108A0B541-PHZ | BUS CONVERTER, 1300W QUARTER-BRI | 0 - Immediate | $1,140.16 | Vis detaljer |
![]() | ![]() | QODN108A0B541-AHZ | BUS CONVERTER, 1300W QUARTER-BRI | 0 - Immediate | $1,145.07 | Vis detaljer |