MEDI-SNAP® with Integrated Cable Assembly
The ODU connector solution has a push-pull or breakaway connection
Available with cable assembly integrated solutions, the ODU MEDI-SNAP is an advanced connector solution with plastic or metal housing options and a push-pull or breakaway connection. These connectors are ideal for applications that require a space-saving design. They are up to 75% lighter than comparable metal products, offer high chemical resistance, up to 2,000 mating cycles of durability, and IP ratings from IP50 to IP67. Additional product benefits include multiple keying and color-coding options, a wide range of contact configurations, and hybrid connector solutions. The great diversity makes the ODU MEDI-SNAP perfectly suited to requirements in medical technology and industrial electronics, as well as digital test and measurement applications.
- Lightweight
- Versatile mechanical/color keying options
- High chemical resistance
- Autoclavable and sterilizable
- Versatile coding possibilities
- Up to 26 positions
- > 2,000 mating cycles
- Push-pull locking
- Two sizes available
- RoHS compliant
- Non-magnetic housing
- Plastic housing touchproof
- Keying with pin and groove
- Contacts with solder or PVC termination
- Simple assembly of the plug
- EMC shielded option available
- Circular connector
- Medical applications
- Industrial applications
- Test and measurement
MEDI-SNAP® with Integrated Cable Assembly
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | CA51M070347XC002000 | ODU MEDI-SNAP CABLE ASSEMBLY: ST | 0 - Immediate | $303.92 | Vis detaljer | |
![]() | ![]() | CA51M070547XA002000 | ODU MEDI-SNAP CABLE ASSEMBLY: ST | 10 - Immediate | $358.86 | Vis detaljer |
![]() | ![]() | CA51M070847X8002000 | ODU MEDI-SNAP CABLE ASSEMBLY: ST | 10 - Immediate | $423.70 | Vis detaljer |
![]() | ![]() | CA51M071047X6002000 | ODU MEDI-SNAP CABLE ASSEMBLY: ST | 0 - Immediate | $458.53 | Vis detaljer |
![]() | ![]() | CA51M071447X6002000 | ODU MEDI-SNAP CABLE ASSEMBLY: ST | 10 - Immediate | $561.95 | Vis detaljer |