580/581 Series MICRO-D Machined Connectors
NorComp’s 580/581 series connectors with solid pin machined contacts offer high-reliability performance for difficult applications
NorComp’s 580 and 581 series MICRO-D machined connectors are designed to provide a space-saving layout that is ideal for applications such as industrial robotics, laboratory meteorology, and satellite base stations. These connectors feature solid pin machined contacts and offer high-reliability performance for the most challenging applications.
- One-third the size of a standard D-sub
- Metal-to-metal interface for robust mechanical connections and shield effectiveness
- Available in three industry-standard sizes:
- 9 position
- 15 position
- 25 position
- Three termination variations available:
- Cable mount
- Vertical solder
- Right-angle solder
- Contact rating: 2 A
- Operating temperature: -40°C to +125°C
- Voltage rating: 60 VAC
- Industrial robotics
- Test and measurements
- Hand-held and portable LCDs/LEDs
- Laboratory meteorology
580 Series MICRO-D Machined Plugs - Male Pins
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 580-M09-103L001 | CONN MICRO-D PLUG 9POS PNL MNT | 315 - Immediate | $233.51 | Vis detaljer |
![]() | ![]() | 580-M09-103L002 | CONN MICRO-D PLUG 9POS PNL MNT | 104 - Immediate | $249.23 | Vis detaljer |
![]() | ![]() | 580-M09-113L001 | CONN MICRO-D PLG 9P PNL MNT SLDR | 129 - Immediate | $235.75 | Vis detaljer |
![]() | ![]() | 580-M09-113L002 | CONN MICRO-D PLG 9P PNL MNT SLDR | 5 - Immediate | $249.23 | Vis detaljer |
![]() | ![]() | 580-M15-103L001 | CONN MICRO-D PLUG 15POS PNL MNT | 994 - Immediate | $296.19 | Vis detaljer |
![]() | ![]() | 580-M15-103L002 | CONN MICRO-D PLUG 15POS PNL MNT | 49 - Immediate | $335.29 | Vis detaljer |
![]() | ![]() | 580-M15-113L001 | CONN MICRO-D PLG 15P PNL MT SLDR | 283 - Immediate | $294.41 | Vis detaljer |
![]() | ![]() | 580-M15-113L002 | CONN MICRO-D PLG 15P PNL MT SLDR | 0 - Immediate | $335.29 | Vis detaljer |
![]() | ![]() | 580-M25-103L001 | CONN MICRO-D PLUG 25POS PNL MNT | 0 - Immediate | $394.33 | Vis detaljer |
![]() | ![]() | 580-M25-103L002 | CONN MICRO-D PLUG 25POS PNL MNT | 293 - Immediate | $454.95 | Vis detaljer |
![]() | ![]() | 580-M25-113L001 | CONN MICRO-D PLG 25P PNL MT SLDR | 1 - Immediate | $394.33 | Vis detaljer |
![]() | ![]() | 580-M25-113L002 | CONN MICRO-D PLG 25P PNL MT SLDR | 53 - Immediate | $454.95 | Vis detaljer |
580 Series MICRO-D Machined Receptacles - Female Sockets
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 580-M09-203L001 | CONN MICRO-D RCPT 9POS PNL MNT | 278 - Immediate | $241.74 | Vis detaljer |
![]() | ![]() | 580-M09-203L002 | CONN MICRO-D RCPT 9POS PNL MNT | 146 - Immediate | $272.61 | Vis detaljer |
![]() | ![]() | 580-M09-213L001 | CONN MICRO-D RCPT 9P PNL MT SLDR | 85 - Immediate | $241.74 | Vis detaljer |
![]() | ![]() | 580-M09-213L002 | CONN MICRO-D RCPT 9P PNL MT SLDR | 220 - Immediate | $270.93 | Vis detaljer |
![]() | ![]() | 580-M15-203L001 | CONN MICRO-D RCPT 15POS PNL MNT | 371 - Immediate | $303.21 | Vis detaljer |
![]() | ![]() | 580-M15-203L002 | CONN MICRO-D RCPT 15POS PNL MNT | 163 - Immediate | $343.71 | Vis detaljer |
![]() | ![]() | 580-M15-213L001 | CONN MICRO-D RCPT 15POS PNL MNT | 860 - Immediate | $305.45 | Vis detaljer |
![]() | ![]() | 580-M15-213L002 | CONN MICRO-D RCPT 15POS PNL MNT | 128 - Immediate | $343.71 | Vis detaljer |
![]() | ![]() | 580-M25-203L001 | CONN MICRO-D RCPT 25POS PNL MNT | 986 - Immediate | $402.28 | Vis detaljer |
![]() | ![]() | 580-M25-203L002 | CONN MICRO-D RCPT 25POS PNL MNT | 277 - Immediate | $463.09 | Vis detaljer |
![]() | ![]() | 580-M25-213L001 | CONN MICRO-D RCPT 25POS PNL MNT | 484 - Immediate | $402.28 | Vis detaljer |
![]() | ![]() | 580-M25-213L002 | CONN MICRO-D RCPT 25POS PNL MNT | 57 - Immediate | $463.09 | Vis detaljer |
581 Series MICRO-D Machined Plugs, Male Pins
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 581-M09-113L461 | CONN MICRO-D PLUG 9POS R/A SLDR | 101 - Immediate | $248.38 | Vis detaljer |
![]() | ![]() | 581-M09-113L462 | CONN MICRO-D PLUG 9POS R/A SLDR | 22 - Immediate | $265.32 | Vis detaljer |
![]() | ![]() | 581-M15-113L461 | CONN MICRO-D PLUG 15POS R/A SLDR | 131 - Immediate | $313.40 | Vis detaljer |
![]() | ![]() | 581-M15-113L462 | CONN MICRO-D PLUG 15POS R/A SLDR | 0 - Immediate | $356.90 | Vis detaljer |
![]() | ![]() | 581-M25-113L461 | CONN MICRO-D PLUG 25POS R/A SLDR | 622 - Immediate | $419.49 | Vis detaljer |
![]() | ![]() | 581-M25-113L462 | CONN MICRO-D PLUG 25POS R/A SLDR | 48 - Immediate | $483.86 | Vis detaljer |
581 Series MICRO-D Machined Receptacles - Female Sockets
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 581-M09-213L461 | CONN MICRO-D RCPT 9POS R/A SLDR | 155 - Immediate | $256.99 | Vis detaljer |
![]() | ![]() | 581-M09-213L462 | CONN MICRO-D RCPT 9POS R/A SLDR | 444 - Immediate | $293.57 | Vis detaljer |
![]() | ![]() | 581-M15-213L461 | CONN MICRO-D RCPT 15POS R/A SLDR | 54 - Immediate | $325.10 | Vis detaljer |
![]() | ![]() | 581-M15-213L462 | CONN MICRO-D RCPT 15POS R/A SLDR | 0 - Immediate | $365.61 | Vis detaljer |
![]() | ![]() | 581-M25-213L461 | CONN MICRO-D RCPT 25POS R/A SLDR | 0 - Immediate | $432.03 | Vis detaljer |
![]() | ![]() | 581-M25-213L462 | CONN MICRO-D RCPT 25POS R/A SLDR | 21 - Immediate | $492.56 | Vis detaljer |
580 Series Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 160-580-CSHRKT1 | 580-M SERIES SHORT CSCREW KIT | 0 - Immediate | $42.19 | Vis detaljer |
![]() | ![]() | 160-580-CLGRKT1 | 580-M SERIES LONG CSCREW KIT | 0 - Immediate | $45.93 | Vis detaljer |
![]() | ![]() | 160-580-JSSRKT1 | 580-M SERIES 1PK=20 JACK SCREWS | 0 - Immediate | $232.67 | Vis detaljer |
![]() | ![]() | 160-580-JSLRKT1 | 580-M L SCRW 10 CONNECT KIT | 112 - Immediate | $247.73 | Vis detaljer |