180 Series High-Density D-Sub Solder Cup Connectors
NorComp high-density D-sub connectors have solder cup termination that is specifically designed for cable assembly applications
The NorComp 180 solder cup series is a family of high-density D-sub connectors with solder cup termination, specifically designed for cable assembly applications. These connectors are engineered to provide a significantly higher number of pins—approximately 65% more than standard D-sub connectors—in the same shell size. This high-density feature allows for a compact design, saving space and reducing the overall size of the final product. The connectors feature stamped contacts with gold flash plating to ensure reliable electrical performance and excellent resistance to corrosion. A robust nickel-plated steel shell provides superior EMI/RFI shielding, protecting against electromagnetic interference and radio frequency interference. The solder cup design simplifies the cable termination process, making it a reliable choice for engineers who need a durable and high-performance connector for a variety of demanding applications. The connectors are available in a range of industry-standard shell sizes (15, 26, 44, 62, and 78 positions) and are fully compatible with standard D-sub backshells, offering design flexibility and ease of integration.
- High-density design with 65% more contacts than standard D-subs
- Solder cup termination for secure cable connections
- Nickel-plated steel shell for EMI/RFI shielding
- Stamped contacts with gold flash plating for reliable signal transmission
- Available in 15, 26, 44, 62, and 78 pin configurations
- Mates with standard D-sub backshells
- Insulator made of glass-filled thermoplastic (UL94 V-0)
- Current rating: 3 A
- Operating temperature range: -50°C to +100°C
- Dielectric withstanding voltage: 500 VAC
- Contact resistance: 10 milliohms max
- Plug shells feature indents for grounding and additional retention
- Computer peripherals and networking
- Industrial control systems
- Telecommunications equipment
- Data communication
- Test and measurement equipment
- Medical devices
- Robotics
- Consumer electronics
- Military and aerospace
- Automotive electronics
- Security systems
- Embedded systems
- Office equipment
- Instrumentation
180 Series High-Density D-Sub Solder Cup Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 180-015-103L001 | CONN D-SUB HD PLUG 15POS PNL MNT | 8415 - Immediate | $28.72 | Vis detaljer |
![]() | ![]() | 180-015-203L001 | CONN D-SUB HD RCPT 15POS PNL MNT | 0 - Immediate | $32.18 | Vis detaljer |
![]() | ![]() | 180-015-213R021 | CONN D-SUB HD RCPT 15POS PNL MNT | 1366 - Immediate | $41.91 | Vis detaljer |
![]() | ![]() | 180-015-113R021 | CONN D-SUB HD PLUG 15POS PNL MNT | 1195 - Immediate | $42.10 | Vis detaljer |
![]() | ![]() | 180-015-213R911 | CONN D-SUB HD RCPT 15POS PNL MNT | 966 - Immediate | $48.27 | Vis detaljer |
![]() | ![]() | 180-026-103L001 | CONN D-SUB HD PLUG 26POS PNL MNT | 497 - Immediate | $64.18 | Vis detaljer |
![]() | ![]() | 180-062-213R021 | CONN D-SUB HD RCPT 62POS PNL MNT | 371 - Immediate | $109.36 | Vis detaljer |
![]() | ![]() | 180-078-213R021 | CONN D-SUB HD RCPT 78POS PNL MNT | 649 - Immediate | $148.47 | Vis detaljer |
![]() | ![]() | 180-015-213R001 | CONN D-SUB HD RCPT 15POS PNL MNT | 830 - Immediate | $28.16 | Vis detaljer |
![]() | ![]() | 180-015-113R001 | CONN D-SUB HD PLUG 15POS PNL MNT | 1614 - Immediate | $29.28 | Vis detaljer |
![]() | ![]() | 180-015-103L011 | CONN D-SUB HD PLUG 15POS PNL MNT | 32 - Immediate | $39.20 | Vis detaljer |
![]() | ![]() | 180-015-203L031 | CONN D-SUB HD RCPT 15POS PNL MNT | 0 - Immediate | $41.72 | Vis detaljer |
![]() | ![]() | 180-015-203L011 | CONN D-SUB HD RCPT 15POS PNL MNT | 387 - Immediate | $41.72 | Vis detaljer |
![]() | ![]() | 180-015-203L021 | CONN D-SUB HD RCPT 15POS PNL MNT | 168 - Immediate | $41.72 | Vis detaljer |
![]() | ![]() | 180-026-113R001 | CONN D-SUB HD PLUG 26POS PNL MNT | 6066 - Immediate | $44.53 | Vis detaljer |
![]() | ![]() | 180-026-213R001 | CONN D-SUB HD RCPT 26POS PNL MNT | 0 - Immediate | $50.05 | Vis detaljer |
![]() | ![]() | 180-026-213R021 | CONN D-SUB HD RCPT 26POS PNL MNT | 1544 - Immediate | $59.31 | Vis detaljer |
![]() | ![]() | 180-026-113R021 | CONN D-SUB HD PLUG 26POS PNL MNT | 165 - Immediate | $56.97 | Vis detaljer |
![]() | ![]() | 180-026-213R011 | CONN D-SUB HD RCPT 26POS PNL MNT | 460 - Immediate | $61.00 | Vis detaljer |
![]() | ![]() | 180-026-213R911 | CONN D-SUB HD RCPT 26POS PNL MNT | 38 - Immediate | $64.93 | Vis detaljer |