High Power Cooling Fans
NMB's R and F series cooling fans set benchmarks for airflow performance and efficiency
NMB's R and F series high power cooling fans remove the need to choose between high performance and increased efficiency to achieve better value and lower operating costs for your applications. These quality fans achieve benchmarks for airflow performance and are the most efficient fans in the market today.
Design highlights include a new high efficiency three-phase motor, NMB developed magnet materials, and a wide voltage range of 30 V to 72 V for the R and F series.
- High efficiency
- Superior aerodynamic performance
- Control flexibility
- PWM speed control
- Dual NMB ball bearings
- Reverse polarity protection
- Open or closed loop speed control
- Direct thermistor control
- Quick customization with simple code changes
- Digital bi-directional control
- Auto brake
- Routers
- Switches
- Base stations
- Storage systems
- Server rack systems
- CT scanners
- MRI
- X-ray
- Ultrasound machines
- Industrial power supplies
- Automatic test systems
F-Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | F175H3-061-D0540 | FAN IMP MTRZD 175X69MM 24VDC | 17 - Immediate | $2,366.72 | Vis detaljer |
![]() | ![]() | F175G3-061-D0540 | FAN IMP MTRZD 175X69MM 24VDC | 0 - Immediate | $2,592.23 | Vis detaljer |
![]() | ![]() | F175G1-061-D0750 | FAN IMP MTRZD 175X69MM 48VDC | 0 - Immediate | $2,592.23 | Vis detaljer |
![]() | ![]() | F280A1-113-D0720 | FAN IMP MTRZD 280X128.7MM 48VDC | 19 - Immediate | $3,295.41 | Vis detaljer |
![]() | ![]() | F225H1-092-D0720 | 225X92MM 48VDC TACH/PWM | 23 - Immediate | $2,651.49 | Vis detaljer |
R-Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R200A4-051-D0550 | FAN AXIAL 200X51MM 24VDC WIRE | 8 - Immediate | $2,156.60 | Vis detaljer |
![]() | ![]() | R200A0-051-D0760 | FAN AXIAL 200X51MM 48VDC WIRE | 0 - Immediate | $2,343.72 | Vis detaljer |
![]() | ![]() | R150G2-051-D0560 | 150 X 172 X 51MM, 24 VDC, IP68 P | 0 - Immediate | $1,993.72 | Vis detaljer |
![]() | ![]() | R172H1-051-D0760 | FAN AXIAL 172.7X50.8MM 48VDC | 4 - Immediate | $1,933.30 | Vis detaljer |
![]() | ![]() | R150G4-051-D0760 | FAN AXIAL 172.7X50.8MM 48VDC | 2 - Immediate | $1,993.72 | Vis detaljer |