S Series Dual Seal Waterproof Toggle
NKK's S series waterproof toggle is an all-in-one switch combining the silicone rubber boot into the construction of the toggle switch
NKK's latest addition to the popular S series is the dual-seal waterproof toggle. The S series dual-seal waterproof toggle comes with an IP68 rating, is salt spray tested per MIL-STD-810G, and is an all-in-one switch by combining the silicone rubber boot into the construction of the toggle switch.
The S series dual-seal waterproof toggle is available in ten configurations with electrical capacity ranging from 15 A at 125 VAC, 6 A at 250 VAC, and 20 A at 30 VDC. Dual protection is provided with an internal o-ring and external nitrile butadiene rubber washer sealing. The waterproof boot integrated into the switch at the base of the toggle provides additional panel seal protection. Sleek design incorporates functionality with a polished, chrome-plated actuator.
Major advantage: All-in-one rugged toggle switch with silicone rubber boot integrated into the body of the switch and double seal protection to further ensure security against wet environments.
Applications for the S series dual seal waterproof toggle include construction equipment, medical equipment, transportation equipment, and marine equipment.
S Series Dual Seal Waterproof Toggle
| Bilde | Manufacturer Part Number | Beskrivelse | Bryterfunksjon | Nominell strøm (AMP) | Nominell spenning - AC (vekselstrøm) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S1AWB | SWITCH TOGGLE SPST 15A 125V | På-av | 15A (AC), 20A (DC) | 125 V | 480 - Immediate 51 - Factory Stock | $270.93 | Vis detaljer |
![]() | ![]() | S21AWB | SWITCH TOGGLE DPST 15A 125V | På-av | 15A (AC/DC) | 125 V | 460 - Immediate 142 - Factory Stock | $334.26 | Vis detaljer |
![]() | ![]() | S25AWB | SWITCH TOGGLE DPDT 15A 125V | På-mom | 15A (AC), 20A (DC) | 125 V | 11 - Immediate 6 - Factory Stock | $373.93 | Vis detaljer |
![]() | ![]() | S28AWB | SWITCH TOGGLE DPDT 15A 125V | Mom-av-mom | 15A (AC), 20A (DC) | 125 V | 108 - Immediate 68 - Factory Stock | $379.64 | Vis detaljer |
![]() | ![]() | S2AWB | SWITCH TOGGLE SPDT 15A 125V | På-på | 15A (AC), 20A (DC) | 125 V | 131 - Immediate | $292.91 | Vis detaljer |
![]() | ![]() | S3AWB | SWITCH TOGGLE SPDT 15A 125V | På-av-på | 15A (AC), 20A (DC) | 125 V | 4 - Immediate 61 - Factory Stock | $308.16 | Vis detaljer |
![]() | ![]() | S5AWB | SWITCH TOGGLE SPDT 15A 125V | På-mom | 15A (AC), 20A (DC) | 125 V | 45 - Immediate 31 - Factory Stock | $281.88 | Vis detaljer |
![]() | ![]() | S6AWB | SWITCH TOGGLE DPDT 15A 125V | På-på | 15A (AC), 20A (DC) | 125 V | 188 - Immediate 168 - Factory Stock | $373.65 | Vis detaljer |
![]() | ![]() | S7AWB | SWITCH TOGGLE DPDT 15A 125V | På-av-på | 15A (AC), 20A (DC) | 125 V | 0 - Immediate | $373.93 | Vis detaljer |
![]() | ![]() | S8AWB | SWITCH TOGGLE SPDT 15A 125V | Mom-av-mom | 15A (AC), 20A (DC) | 125 V | 50 - Immediate | $294.97 | Vis detaljer |