M Series Snap-Action Pushbuttons
NKK Switches M series snap-action precision pushbuttons deliver durable and smooth performance
NKK Switches M series snap-action pushbuttons are designed for reliable performance and long-lasting mechanical life. These switches feature a snap-acting mechanism to deliver smooth actuation with a short stroke, light touch, and audible feedback.
The high torque bushing construction ensures stability during installation by preventing rotation or separation from the frame. At the same time, the anti-jamming design protects contacts from damage caused by excessive downward force on the actuator.
Built with a corrosion-resistant stainless-steel frame, these switches provide exceptional durability in demanding environments. For added versatility, they are fully compatible with NKK Switches M series toggle switches, offering matching body, bushing, and footprint dimensions for seamless side-by-side mounting.
- Vibration: 10 Hz to 55 Hz with peak-to-peak amplitude of 1.5 mm traversing the frequency range and returning in 1 minute; 3 right-angled directions for 2 hours
- Shock: 500 m/s2 acceleration (tested in 6 right-angled directions, with 3 shocks in each direction)
- Operating temperature range: -30°C to +85°C (-22°F to +185°F)
- Humidity: 90% to 95% humidity for 240 hours @ +40°C (+104°F)
M Series Snap-Action Pushbuttons
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBNR15A2G30-HA | SNAP-ACTION BRACKET PC MOUNT PUS | 1086 - Immediate 1610 - Factory Stock | $132.66 | Vis detaljer |
![]() | ![]() | MBNR15E1W01 | SNAP-ACTION BUSHING MOUNT PUSHBU | 864 - Immediate 588 - Factory Stock | $82.79 | Vis detaljer |
![]() | ![]() | MBNR15JW01-A-1A | SNAP-ACTION SNAP-IN MOUNT PUSHBU | 89 - Immediate | $103.94 | Vis detaljer |
![]() | ![]() | MBNR15A2W40 | SNAP-ACTION BRACKET PC MOUNT PUS | 42 - Immediate | $84.85 | Vis detaljer |
![]() | ![]() | MBNR15A2G30 | SNAP-ACTION BRACKET PC MOUNT PUS | 19 - Immediate 1610 - Factory Stock | $126.95 | Vis detaljer |
![]() | ![]() | MBNR25E1W01 | SNAP-ACTION BUSHING MOUNT PUSHBU | 16 - Immediate | $127.70 | Vis detaljer |
![]() | ![]() | MBNR15E1G01-FB | SNAP-ACTION BUSHING MOUNT PUSHBU | 2 - Immediate | $108.62 | Vis detaljer |
![]() | ![]() | MBNR15S1W01-HA | SNAP-ACTION BUSHING MOUNT PUSHBU | 11 - Immediate 54 - Factory Stock | $93.83 | Vis detaljer |
![]() | ![]() | MBNR15E1G01-FA | SNAP-ACTION BUSHING MOUNT PUSHBU | 2 - Immediate | $108.62 | Vis detaljer |
![]() | ![]() | MBNR15E1G01-HA | SNAP-ACTION BUSHING MOUNT PUSHBU | 5 - Immediate | $109.46 | Vis detaljer |