CWS Series Molded Rocker Switches
NKK Switches and DigiKey introduce low-cost, miniature, snap-in mounted rockers
NKK Switches' CWS Series of miniature, snap-in mounted rockers are offered in both SPST and DPST. These switches are ideally suited for commercial, medical, transportation, energy and test equipment.
The CWS series ensures high quality and reliability through stable stationary contact construction, polycarbonate housing and a polyamide actuator. Mechanical life is rated at 30,000 operations minimum and electrical life at 10,000 operations minimum with a resistive load as well as 6,000 operations minimum with an inductive load.
In addition to the low purchase cost of these switches, the front panel snap-in mounting feature ensures labor saving installation, making the CWS series an even more economically sound choice for design engineers.
Features
- Full face, neon illumination in choice of red, amber or green
- CWSB - Neon lamp suited to 125 VAC applications
- 9 A electrical capacity in compact body
- Built-in resistor for direct connection to 100 VAC power source
- Front panel, snap-in mounting assures labor-saving installation
- Single-break, snap-acting contact mechanism gives smooth actuation and audible feedback
- Quick-make, quick-break characteristic limits arcing and prolongs electrical life
- Stable stationary contact construction for high reliability
- Offset terminal alignment gives outstanding insulation resistance and dielectric strength
- Solder lug/.187" quick connect terminals can be used with connectors
- CWSC - Bright LED illumination in Red, Amber, or Green
CWS Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CWSA11AANS | SWITCH ROCKER SPST 6A 250V | 8 - Immediate | $31.65 | Vis detaljer |
![]() | ![]() | CWSA11AAN1S | SWITCH ROCKER SPST 6A 250V | 300 - Immediate 2021 - Factory Stock | $34.92 | Vis detaljer |
![]() | ![]() | CWSB11AA2F | SWITCH ROCKER SPST 6A 250V | 694 - Immediate 803 - Factory Stock | $39.25 | Vis detaljer |
![]() | ![]() | CWSB21AA1F | SWITCH ROCKER DPST 6A 250V | 309 - Immediate | $55.61 | Vis detaljer |
![]() | ![]() | CWSB21AA2F | SWITCH ROCKER DPST 6A 250V | 1741 - Immediate | $55.61 | Vis detaljer |
![]() | ![]() | CWSB11AA1F | SWITCH ROCKER SPST 6A 250V | 866 - Immediate 1113 - Factory Stock | $39.25 | Vis detaljer |
![]() | ![]() | CWSB21CACF | SWITCH ROCKER DPST 9A 125V | 150 - Immediate 7 - Factory Stock | $57.72 | Vis detaljer |
![]() | ![]() | CWSB21DADF | SWITCH ROCKER DPST 9A 125V | 34 - Immediate 30 - Factory Stock | $57.72 | Vis detaljer |
![]() | ![]() | CWSB21FAFF | SWITCH ROCKER DPST 9A 125V | 613 - Immediate 258 - Factory Stock | $57.72 | Vis detaljer |