A-Series Process-Sealed Subminiature Toggles
NKK Switches’ toggles save space with their subminiature size and their completely sealed body construction which locks out contaminates
NKK Switches’ A-series subminiature toggle switches are specially designed for logic-level applications with a 0.4 VA logic level. Their subminiature size also saves space on PC boards. They are great for use with compact applications when space is tight.
The A-series also features a totally sealed body construction that prevents contact contamination. The molded-in, epoxy-sealed, or ultrasonically welded terminals lock out flux, solvents, and other contaminants. It also saves time and money with automated soldering and cleaning. These subminiature toggles also feature an award-winning sliding twin contact mechanism which offers benefits that are unavailable with conventional mechanisms. This includes a smoother, positive detent actuation, increased contact stability, and unparalleled logic-level reliability. Matching indications are also available.
- Subminiature size saves space on PC boards
- Designed for logic-level applications (0.4 VA logic level)
- Totally sealed body construction
- Automated soldering and cleaning
- 0.100” x 0.100” standard PC board spacing
- Molded-in, epoxy-sealed, or ultrasonically welded terminals lock out contaminants
- Several bat and flattened lever options
- Multiple PC terminal choices: straight with and without bracket, right-angle, or vertical with bracket
- Toggle option in antistatic material available for dissipating electrostatic discharges
- Matching indicators available
- Automotive
- Audio and broadcasting
- Medical
A-Series Process-Sealed Subminiature Toggles
| Bilde | Manufacturer Part Number | Beskrivelse | Monteringstype | Krets | Bryterfunksjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A11JP | SWITCH TOGGLE SPST 0.4VA 28V | Gjennomgående hull | SPST | På-av | 1717 - Immediate | $62.25 | Vis detaljer |
![]() | ![]() | A11AP | SWITCH TOGGLE SPST 0.4VA 28V | Gjennomgående hull | SPST | På-av | 270 - Immediate 781 - Factory Stock | $62.25 | Vis detaljer |
![]() | ![]() | A12AP | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull | SPDT | På-på | 557 - Immediate 6487 - Factory Stock | $63.88 | Vis detaljer |
![]() | ![]() | A11AB | SWITCH TOGGLE SPST 0.4VA 28V | Gjennomgående hull | SPST | På-av | 236 - Immediate 781 - Factory Stock | $64.27 | Vis detaljer |
![]() | ![]() | A11HP | SWITCH TOGGLE SPST 0.4VA 28V | Gjennomgående hull | SPST | På-av | 127 - Immediate 981 - Factory Stock | $69.94 | Vis detaljer |
![]() | ![]() | A11AH | SWITCH TOGGLE SPST 0.4VA 28V | Gjennomgående hull, Høyrevinklet | SPST | På-av | 280 - Immediate 781 - Factory Stock | $66.29 | Vis detaljer |
![]() | ![]() | A11JV | SWITCH TOGGLE SPST 0.4VA 28V | Gjennomgående hull, Høyrevinklet, Vertikal | SPST | På-av | 255 - Immediate | $67.15 | Vis detaljer |
![]() | ![]() | A12AH | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull, Høyrevinklet | SPDT | På-på | 709 - Immediate 6487 - Factory Stock | $67.92 | Vis detaljer |
![]() | ![]() | A11HB | SWITCH TOGGLE SPST 0.4VA 28V | Gjennomgående hull | SPST | På-av | 0 - Immediate 981 - Factory Stock | $71.96 | Vis detaljer |
![]() | ![]() | A12JP | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull | SPDT | På-på | 30 - Immediate 54 - Factory Stock | $63.88 | Vis detaljer |
![]() | ![]() | A12JV | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull, Høyrevinklet, Vertikal | SPDT | På-på | 18 - Immediate 54 - Factory Stock | $68.79 | Vis detaljer |
![]() | ![]() | A12HB | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull | SPDT | På-på | 468 - Immediate 144 - Factory Stock | $71.19 | Vis detaljer |
![]() | ![]() | A18JH | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull, Høyrevinklet | SPDT | Mom-av-mom | 117 - Immediate 18045 - Factory Stock | $77.64 | Vis detaljer |
![]() | ![]() | A19AP | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull | SPDT | På-av-mom | 238 - Immediate 166 - Factory Stock | $73.60 | Vis detaljer |
![]() | ![]() | A13JH | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull, Høyrevinklet | SPDT | På-av-på | 8 - Immediate 113 - Factory Stock | $71.58 | Vis detaljer |
![]() | ![]() | A22JV-JA | SWITCH TOGGLE DPDT 0.4VA 28V | Gjennomgående hull, Høyrevinklet, Vertikal | DPDT | På-på | 1842 - Immediate 543 - Factory Stock | $92.46 | Vis detaljer |
![]() | ![]() | A18KP-AF | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull | SPDT | Mom-av-mom | 135 - Immediate 4 - Factory Stock | $88.03 | Vis detaljer |
![]() | ![]() | A24JB | SWITCH TOGGLE SP3T 0.4VA 28V | Gjennomgående hull | SP3T | På-på-på | 74 - Immediate 194 - Factory Stock | $108.33 | Vis detaljer |
![]() | ![]() | A13JP | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull | SPDT | På-av-på | 71 - Immediate 38 - Factory Stock | $60.13 | Vis detaljer |
![]() | ![]() | A12AB | SWITCH TOGGLE SPDT 0.4VA 28V | Gjennomgående hull | SPDT | På-på | 6 - Immediate 6487 - Factory Stock | $65.90 | Vis detaljer |