PIMC/PIMN/PIMP Series High-Performance Resistor-Equipped Transistors
Nexperia transistors are a comprehensive solution for efficient circuit design and reliable performance
The PIMC, PIMN, and PIMP series from Nexperia are advanced resistor-equipped transistors (RETs) designed to simplify circuit design and enhance performance in automotive and industrial applications. Each device integrates built-in resistors, reducing component count and pick-and-place costs while ensuring high reliability and robustness. The automotive-qualified variants (denoted by the "-Q" suffix) meet AEC-Q101 standards and feature side-wettable flanks for automated optical inspection (AOI). These RETs are available in compact DFN2020-6 (SOT1118) and DFN2020D-6 (SOT1118D) packages, offering a space-saving solution for modern electronic designs. With a maximum collector current of 500 mA and a collector-emitter voltage of 50 V, these transistors are ideal for digital applications, control of IC inputs, and switching loads. The PIMC series includes NPN/PNP pairs, the PIMN series features dual NPN transistors, and the PIMP series offers dual PNP transistors, providing versatile options for various circuit requirements.
- Built-in resistors (R1 = 1 kΩ or 2.2 kΩ, R2 = 10 kΩ)
- High collector current capability: 500 mA
- Collector-emitter voltage: 50 V
- Compact DFN2020-6 (SOT1118) and DFN2020D-6 (SOT1118D) packages
- Automotive-qualified variants (AEC-Q101)
- Side-wettable flanks for AOI (automotive variants)
- Low saturation voltage
- High DC current gain
- Low leakage current
- High reliability and robustness
- Simplifies circuit design
- Reduces component count
- Reduces pick-and-place costs
- Suitable for high-density applications
- RoHS compliant and lead-free
- Digital applications
- Control of IC inputs
- Switching loads
- Automotive electronics
- Industrial automation
- Consumer electronics
- Power management systems
- Communication devices
- Infotainment systems
- Advanced driver assistance systems (ADAS)
- Battery management systems
- Sensor interfaces
- Telematics control units
- Body control modules
- Gateway modules
PIMC/PIMN/PIMP Series Resistors
| Bilde | Manufacturer Part Number | Beskrivelse | Transistortype | Strøm - kollektor (Ic) (maks) | Spenning - kollektorsender gjennomslag (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PIMC31PAX | TRANS PREBIAS 1NPN 1PNP 6-HUSON | 1 NPN - Pre-Biased, 1 PNP | 500mA | 50V | 2798 - Immediate | $5.29 | Vis detaljer |
![]() | ![]() | PIMC31PAS-QX | TRANS PREBIAS 1NPN 1PNP 6DFN | 1 NPN - Pre-Biased, 1 PNP | 500mA | 50V | 2380 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | PIMC32PAX | TRANS PREBIAS 1NPN 1PNP 6-HUSON | 1 NPN - Pre-Biased, 1 PNP | 500mA | 50V | 2850 - Immediate | $5.29 | Vis detaljer |
![]() | ![]() | PIMC32PAS-QX | TRANS PREBIAS 1NPN 1PNP 6DFN | 1 NPN - Pre-Biased, 1 PNP | 500mA | 50V | 3000 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | PIMN31PAX | TRANS PREBIAS 2NPN 50V 6-HUSON | 2 NPN - Pre-Biased | 500mA | 50V | 2990 - Immediate | $5.29 | Vis detaljer |
![]() | ![]() | PIMN31PAS-QX | TRANS PREBIAS 2NPN DFN2020D-6 | 2 NPN - Pre-Biased | 500mA | 50V | 3000 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | PIMN32PAX | TRANS PREBIAS 2NPN 50V 6-HUSON | 2 NPN - Pre-Biased | 500mA | 50V | 3000 - Immediate | $5.29 | Vis detaljer |
![]() | ![]() | PIMN32PAS-QX | TRANS PREBIAS 2NPN DFN2020D-6 | 2 NPN - Pre-Biased | 500mA | 50V | 3000 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | PIMP31PAX | TRANS PREBIAS 2PNP 50V 6-HUSON | 2 PNP forspent (dobbel) | 500mA | 50V | 2850 - Immediate | $5.29 | Vis detaljer |
![]() | ![]() | PIMP31PAS-QX | TRANS PREBIAS 2PNP DFN2020D-6 | 2 PNP forspent (dobbel) | 500mA | 50V | 3000 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | PIMP32PAX | TRANS PREBIAS 2PNP 50V 6-HUSON | 2 PNP forspent (dobbel) | 500mA | 50V | 3000 - Immediate | $5.29 | Vis detaljer |
![]() | ![]() | PIMP32PAS-QX | TRANS PREBIAS 2PNP DFN2020D-6 | 2 PNP forspent (dobbel) | 500mA | 50V | 3000 - Immediate | $5.48 | Vis detaljer |