NextPowerS3 High-Performance MOSFETs
Nexperia’s efficient 25 V, 30 V, and 40 V MOSFETs with a SchottkyPlus body diode delivers low-spiking and low IDSS leakage
Nexperia’s NextPowerS3 high-performance 25 V, 30 V, and 40 V MOSFET platform incorporates superjunction technology with a copper-clip LFPAK package to deliver low RDS(on) and demonstrate a continuous current capability up to 380 A. These parameters, i.e., strong/realistic ID max rating, very strong SOA, and low RDS(on), working simultaneously, making for uniquely positioned high performance and highly reliable MOSFETs without compromise.
- Unique SchottkyPlus body diode delivers low-spiking and low IDSS leakage
- Logic-level and standard-level gate options available
- Massive SOA capability compared to leading competitors
- Balanced RDS(on) and QG for high-efficiency DC/DC
- 12 V servers and computing ORings and hot-swaps
- Synchronous rectifiers and fast-switching control FET
- Voltage regulators (VRM) and point-of-load (PoL) modules
- Brushed and BLDC motor controls
- USB PD VBUS switches, load switches, and battery protection
NextPowerS3 High-Performance MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSMN1R4-30YLDX | MOSFET N-CH 30V 100A LFPAK56 | 1860 - Immediate | $14.69 | Vis detaljer |
![]() | ![]() | PSMN2R4-30YLDX | MOSFET N-CH 30V 100A LFPAK56 | 1592 - Immediate | $12.16 | Vis detaljer |
![]() | ![]() | PSMN5R4-25YLDX | MOSFET N-CH 25V 70A LFPAK56 | 2799 - Immediate | $9.73 | Vis detaljer |
![]() | ![]() | PSMN2R0-25MLDX | MOSFET N-CH 25V 70A LFPAK33 | 9528 - Immediate | $17.03 | Vis detaljer |
![]() | ![]() | PSMN1R0-40YSHX | MOSFET N-CH 40V 290A LFPAK56 | 5487 - Immediate | $45.19 | Vis detaljer |