LFPAK56D Power MOSFETs

Nexperia's LFPAK56D fits two MOSFETs into one robust package without compromising on performance

Image of Nexperia's LFPAK56D Power MOSFETsPacking even more into the Power-SO8 footprint, Nexperia's LFPAK56D fits two MOSFETs into one robust package without compromising performance. Nexperia’s cutting-edge copper clip technology allows for exceptional current handling, ultra-low package resistance, and supreme robustness and reliability. It is perfect for situations where space is at a premium and power performance is required. Offered for automotive (AEC-Q101) and industrial applications.

Features
  • Copper clip for low package inductance and resistance
  • High ID max rating up to 40 A per channel
  • Flexible leads for improved reliability
  • Exposed leads allow for easy optical inspection
  • Separate drain connections
  • High current transient robustness
  • Logic and standard level
Applications
  • Battery protection
  • Brushed motor drives
  • BLDC motor drives
  • DC/DC power supplies
  • Load switching
  • Automation
  • Fan drives
  • Printers
Published: 2023-05-11