Battery Life Booster ICs

Nexperia’s coin cell battery life boosters with adaptive power optimization are ideally suited for low-power applications

Image of Nexperia's Battery Live Booster ICsNexperia’s battery life-boosting ICs are designed to extend the life of a typical lithium coin cell battery by up to an order of magnitude (10x) while also increasing its peak output current capability by up to 25x. Extending a coin cell battery’s working life significantly reduces battery waste in low-power Internet of Things (IoT) and other portable applications while making coin cells a viable power source for applications that could previously only operate from AA- or AAA-type batteries. Nexperia battery booster ICs are ideally suited for low-power applications such as low-power Wi-Fi, LoRaWAN®, Sigfox™, LTE-M1, and NB-IoT transceivers that are powered by CR2032 and CR2025 lithium coin cells which have high energy density and long shelf life.

Features
  • Programmable constant battery load current: 2 mA to 16 mA
  • Protection against battery voltage dips (brown-out)
  • Pulse output current: 150 mA
  • Regulated programmable output voltage: 1.8 V to 3.6 V
  • Low output voltage ripple
  • Ultra-low standby current: <20 nA
  • Typical conversion efficiency of 90% with adaptive optimization
  • Integrated fuel gauge
  • Integrated balancing circuit
  • One auxiliary regulated output pin
  • Small 16-pin lead-free package (SOT763-1/DHVQFN16: 2.5 mm × 3.5 mm × 0.85 mm)
  • Specified from -40°C to +85°C
Applications
  • Battery-powered wireless microcontroller applications: Bluetooth®, LoRaWAN, Sigfox, LTE-M, NB-IoT, and ZigBee
  • Industrial: temperature, occupancy, e-metering, electronic shelf labels, asset tracking, and irrigation monitoring
  • Consumer/wearables: Location tags, heart rate monitors, and blood glucose meters

Battery Life Booster ICs

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
Coin cell battery life boosterNBM7100ABQXCoin cell battery life booster2640 - Immediate$16.74Vis detaljer
Coin cell battery life boosterNBM7100BBQXCoin cell battery life booster2952 - Immediate$16.74Vis detaljer
Coin cell battery life boosterNBM5100ABQXCoin cell battery life booster5979 - Immediate$16.74Vis detaljer
Coin cell battery life boosterNBM5100BBQXCoin cell battery life booster2947 - Immediate$16.74Vis detaljer
NBM5100 BATTERY LIFE BOOSTER EVANEVB-NBM5100A-01ULNBM5100 BATTERY LIFE BOOSTER EVA0 - Immediate$1,552.51Vis detaljer
NBM7100 BATTERY LIFE BOOSTER EVANEVB-NBM7100A-01ULNBM7100 BATTERY LIFE BOOSTER EVA0 - ImmediateSee Page for PricingVis detaljer
Published: 2023-08-02