Automotive Small Signal Low RDS(ON) MOSFETs
Nexperia's automotive, small signal, low RDS(ON) MOSFETs fully comply with the automotive AEC-Q101 standard
Nexperia’s automotive, small signal MOSFETs with low RDS(ON) of 15 mΩ minimum to 6 A maximum drain current are available with +175°C TJ maximum, and they fully comply with the automotive AEC-Q101 standard. A few of the many suitable applications include body control units such as window lifts and seat controls, entertainment systems such as car radios and navigation, and safety and control systems such as air bags.
| Features | ||
|
|
|
| Applications | ||
|
|
Automotive Small Signal Low RDS(ON) MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Drain til Source-spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PMV130ENEAR | MOSFET N-CH 40V 2.1A TO236AB | 40 V | 0 - Immediate | $3.85 | Vis detaljer |
![]() | ![]() | PMV120ENEAR | MOSFET N-CH 60V 2.1A TO236AB | 60 V | 0 - Immediate | $4.81 | Vis detaljer |
![]() | ![]() | PMV450ENEAR | MOSFET N-CH 60V 800MA TO236AB | 60 V | 0 - Immediate | $2.50 | Vis detaljer |
![]() | ![]() | PMV230ENEAR | MOSFET N-CH 60V 1.5A TO236AB | 60 V | 0 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | PMV50ENEAR | MOSFET N-CH 30V 3.9A TO236AB | 30 V | 2 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | PMV25ENEAR | MOSFET N-CH 30V 5.5A TO236AB | 30 V | 0 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | PMV20XNEAR | MOSFET N-CH 20V 6.3A TO236AB | 20 V | 0 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | PMV100ENEAR | MOSFET N-CH 30V 3A TO236AB | 30 V | 0 - Immediate | $5.10 | Vis detaljer |
![]() | ![]() | PMV280ENEAR | MOSFET N-CH 100V 1.1A TO236AB | 100 V | 0 - Immediate | $3.37 | Vis detaljer |
![]() | ![]() | PMV55ENEAR | MOSFET N-CH 60V 3.1A TO236AB | 60 V | 0 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | PMV65ENEAR | MOSFET N-CH 40V 2.7A TO236AB | 40 V | 0 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | PMV28UNEAR | MOSFET N-CH 20V 4.7A TO236AB | 20 V | 0 - Immediate | $4.91 | Vis detaljer |
![]() | ![]() | PMV30XPEAR | MOSFET P-CH 20V 4.5A TO236AB | 20 V | 0 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | PMV250EPEAR | MOSFET P-CH 40V 1.5A TO236AB | 40 V | 0 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | PMV50EPEAR | MOSFET P-CH 30V 4.2A TO236AB | 30 V | 0 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | PMV100XPEAR | MOSFET P-CH 20V 2.4A TO236AB | 20 V | 580 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | PMV65XPEAR | MOSFET P-CH 20V 2.8A TO236AB | 20 V | 0 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | PMV27UPEAR | MOSFET P-CH 20V 4.5A TO236AB | 20 V | 0 - Immediate | $6.16 | Vis detaljer |