Automotive Low-Dropout Regulators
Nexperia regulators are designed for optimal efficiency in automotive systems
These Nexperia components include a range of high-performance low-dropout (LDO) regulators. They are designed for automotive applications, offering exceptional efficiency and reliability. Encapsulated in HTSSOP8 and SOT23 packages, these devices feature ultra-low quiescent current (IQ) and low dropout voltage, making them ideal for powering always-on components like microcontrollers (MCUs) and controller area network (CAN) transceivers.
The NEX series supports input voltages up to 40 V and provides fixed output voltages of 3.3 V and 5 V, with output current capabilities ranging from 150 mA to 300 mA. The devices integrate various protection features, including overcurrent, overtemperature, short-circuit, and undervoltage lockout (UVLO), ensuring robust performance in harsh automotive environments. Additionally, the NEX91207DE-Q100 and NEX91207DF-Q100 offer precise tracking tolerance of 5 mV, making them suitable for powering off-board sensors in automotive powertrain systems, safety, and body control modules (BCMs). These LDO regulators are AEC-Q100 qualified, ensuring high reliability and performance in automotive applications.
- Ultra-low IQ
- Low dropout voltage
- Fixed output voltages of 3.3 V and 5 V
- Input voltage range up to 40 V
- Output current capabilities from 150 mA to 300 mA
- Overcurrent protection
- Overtemperature protection
- Short-circuit protection
- UVLO
- Precise tracking tolerance of 5 mV (NEX91207DE-Q100 and NEX91207DF-Q100)
- AEC-Q100 qualified
- HTSSOP8 and SOT23 packages
- Robust performance in harsh environments
- Suitable for powering always-on components
- High reliability in automotive applications
- Automotive powertrain systems
- Safety systems
- BCMs
- MCUs
- CAN transceivers
- Local interconnect network (LIN) transceivers
- Automotive lighting
- Automotive head units and clusters
- Telematics control units
- Electric vehicle (EV) powertrain
- Battery management systems
- Off-board sensors
- Radiometric sensors
- Pressure sensors
- Position sensors
Automotive Low-Dropout Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Spenningsbortfall (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NEX90515APA-Q100F | NEX90515APA-Q100/SOT8062/HTSSO | 0.45V ved 150mA | 240 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | NEX90515BPA-Q100F | NEX90515BPA-Q100/SOT8062/HTSSO | 0,375V ved 150mA | 234 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | NEX90230APA-Q100F | NEX90230APA-Q100/SOT8062/HTSSO | 0,95V ved 300mA | 240 - Immediate | $12.70 | Vis detaljer |
![]() | ![]() | NEX90230BPA-Q100F | NEX90230BPA-Q100/SOT8062/HTSSO | 0.8V ved 300mA | 250 - Immediate | $12.70 | Vis detaljer |
![]() | ![]() | NEX90530APA-Q100F | NEX90530APA-Q100/SOT8062/HTSSO | 0,95V ved 300mA | 190 - Immediate | $12.70 | Vis detaljer |
![]() | ![]() | NEX90530BPA-Q100F | NEX90530BPA-Q100/SOT8062/HTSSO | 0.8V ved 300mA | 236 - Immediate | $12.70 | Vis detaljer |