Color OLED Arduino Shields

Newhaven Display International introduces their color OLED Arduino Shields, designed to mate with Arduino UNO and Arduino UNO SMD

Image of Newhaven Diplay International's Color OLED Arduino ShieldsEliminate long color OLED development time with Newhaven Display International’s color OLED Arduino Shields. Available in three sizes, these shields come ready to mate with some of Arduino’s most commonly used development boards. In addition to these color OLED shields, standard off-the-shelf color OLED modules are available making it easy to develop with more than one size. Newhaven Display’s color OLED Arduino Shields are designed with all levels of engineers in mind looking to upgrade their current project with a more advanced, low-power display technology.

The color OLED Arduino Shields offer any level of engineer an affordable and efficient way to begin development with Newhaven Display’s color OLEDs. These shields aid in bridging the gap between all types of users since they are easy to use, quick to market, affordable, and are a part of a great engineering community. The color OLED Arduino Shields are not only restricted to engineers, they are the perfect tool for teaching various aspects of display development and can easily be adapted to a classroom setting. Designed by engineers for engineers, these shields come ready to take any idea into product realization.

Video: Color OLED Arduino Shield Tutorial

Features
  • Designed to mate with Arduino UNO and Arduino UNO SMD
  • Breadboard friendly
  • Open source hardware and software
  • Three sizes available: 1.27”, 1.5”, and 1.69”
  • 3.3 V to 5.0 V
  • Micro SD slot
  • Built-in level shifting
  • Easy-to-use, clearly labeled pins
  • RoHS-compliant

Color OLED Arduino Shields

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
GRAPHIC DISPLAY OLED RGB 1.5"NHD-1.5-128128ASC3GRAPHIC DISPLAY OLED RGB 1.5"98 - Immediate$272.71Vis detaljer
GRAPHIC DISPLAY OLED RGB 1.69"NHD-1.69-160128ASC3GRAPHIC DISPLAY OLED RGB 1.69"0 - ImmediateSee Page for PricingVis detaljer
OLED 1.27" 128X96 SHIELD SPINHD-1.27-AU-SHIELDOLED 1.27" 128X96 SHIELD SPI0 - Immediate$640.54Vis detaljer
OLED 1.5" 128X128 SHIELD SPINHD-1.5-AU-SHIELDOLED 1.5" 128X128 SHIELD SPI0 - Immediate$661.58Vis detaljer
OLED 1.69" 160X128 SHIELD SPINHD-1.69-AU-SHIELDOLED 1.69" 160X128 SHIELD SPI0 - Immediate$564.83Vis detaljer
GRAPHIC DISPLAY OLED RGB 1.27"NHD-1.27-12896ASC3GRAPHIC DISPLAY OLED RGB 1.27"73 - Immediate$256.24Vis detaljer
Published: 2016-01-26