Arduino Breakout Board Modules
Newhaven Display breakout board modules allow users to streamline prototyping and integration
Newhaven Display Arduino breakout board modules come paired with 2.4" and 2.8" IPS TFT displays to offer a complete solution for display prototyping and integration. These modules are perfect for those looking to begin developing with a full-color IPS TFT display. By seamlessly integrating with various microcontrollers such as Arduino, the modules speed up development time by eliminating complex wiring configurations and offer a more plug-and-play solution.
Each Arduino breakout board module has been carefully designed with engineers in mind. With a built-in backlight driver IC to control the display’s backlight, a microSD card slot for storing images, and logic-level shifting for 3.3 V or 5 V operation, these modules can be carefully tailored to meet the needs of a variety of users. They also include interface jumper selection to set parallel/SPI operation, built-in EMI shielding, and mounting holes for easier mounting. The 2.4" and 2.8" Arduino breakout board modules are offered with capacitive or resistive touch options for an elevated user experience.
- Complete board assembly for 2.4" and 2.8" diagonal IPS TFTs
- 240x320 resolution
- Capacitive or resistive touch options
- Full viewing angle
- Two 20-pin 2.54 mm pitch through-hole connections on the sides
- Parallel/SPI interface
- Built-in backlight driver IC to control the display’s backlight
- Built-in logic-level shifting for 3.3 V to 5 V operation
- Built-in microSD slot for storing images
- Mounting holes for easier mounting
- Built-in EMI shielding
- Medical
- Industrial
- Manufacturing
- Consumer electronics
- Aviation
- Access control systems
- Test and inspection equipment
- In-car infotainment systems
- Rear-view cameras
- Smart home devices
- Refrigerators and washing machines
- Game consoles
- Control panels
- Human-machine interface (HMI) screens
- Portable medical equipment
Arduino Breakout Board Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHD-2.4-CTXP-BREAKOUT | 2.4 IPS TFT ARDUINO BREAKOUT MOD | 18 - Immediate | $254.37 | Vis detaljer |
![]() | ![]() | NHD-2.4C-CTXP-BREAKOUT | 2.4 IPS TFT W/CTP ARDUINO BREAKO | 24 - Immediate | $373.67 | Vis detaljer |
![]() | ![]() | NHD-2.4R-CTXP-BREAKOUT | 2.4 IPS TFT W/RTP ARDUINO BREAKO | 21 - Immediate | $269.19 | Vis detaljer |
![]() | ![]() | NHD-2.4-CSXP-BREAKOUT | 2.4 IPS TFT ARDUINO BREAKOUT MOD | 14 - Immediate | $259.18 | Vis detaljer |
![]() | ![]() | NHD-2.4C-CSXP-BREAKOUT | 2.4 IPS TFT W/CTP ARDUINO BREAKO | 20 - Immediate | $374.63 | Vis detaljer |
![]() | ![]() | NHD-2.4R-CSXP-BREAKOUT | 2.4 IPS TFT W/RTP ARDUINO BREAKO | 21 - Immediate | $278.81 | Vis detaljer |
![]() | ![]() | NHD-2.8-CSXP-BREAKOUT | 2.8 IPS TFT ARDUINO BREAKOUT MOD | 0 - Immediate | $278.52 | Vis detaljer |
![]() | ![]() | NHD-2.8C-CSXP-BREAKOUT | 2.8 IPS TFT W/CTP ARDUINO BREAKO | 11 - Immediate | $383.20 | Vis detaljer |
![]() | ![]() | NHD-2.8R-CSXP-BREAKOUT | 2.8 IPS TFT W/RTP ARDUINO BREAKO | 14 - Immediate | $344.42 | Vis detaljer |