NXJ1T Series Isolated SMT DC/DC Converters
Murata Power Solutions converters deliver exceptional isolation, noise immunity, and thermal reliability for industrial, energy, and medical applications
The Murata Power Solutions NXJ1T series is a high-performance 1 W DC/DC converter designed to provide reinforced isolation for communication interfaces and analog front-end (AFE) measurement circuits. With 4.2 kVDC isolation (hi-pot test) and compliance with UL62368 safety standards, the NXJ1T series delivers exceptional isolation, noise immunity, and thermal reliability for industrial, energy, and medical applications.
The NXJ1T series is a patented technology with industry-standard surface-mount footprint. Manufactured in the UK, this series incorporates proprietary block-coil transformer technology in a surface-mount molded package. The NXJ1T provides high isolation, low leakage current, and exceptional temperature cycling performance in harsh industrial environments.
- Hi-pot test: 4.2 kVDC isolation
- UL62368 recognition
- Reinforced insulation to a working voltage of 200 VRMS
- Basic insulation to a working voltage of 250 VRMS
- Basic insulation to a working voltage of 400 V pending
- Continuous short-circuit protection option
- Undervoltage lockout
- Operating temperature range: -40°C to +125°C
- SMD package
- Standard industry pinouts (5-pin and 6-pin)
- Instrumentation
- Automation
- Process control
- Motor control
- High-speed drives
- Programmable logic controllers
- Test equipment
NXJ1T Series Isolated SMT DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NXJ1S0505PTMC-R7 | DC DC CONVERTER 5V 1W | 1343 - Immediate | $29.44 | Vis detaljer |
![]() | ![]() | NXJ1S0505PT6MC-R7 | DC DC CONVERTER 5V 1W | 415 - Immediate | $28.09 | Vis detaljer |
![]() | ![]() | NXJ1S0505TMC-R7 | DC DC CONVERTER 5V 1W | 194 - Immediate | $25.98 | Vis detaljer |
![]() | ![]() | NXJ1S0505T6MC-R7 | DC DC CONVERTER 5V 1W | 205 - Immediate | $25.21 | Vis detaljer |
![]() | ![]() | NXJ1S0505PTMC-R13 | DC DC CONVERTER 5V 1W | 0 - Immediate | $25.03 | Vis detaljer |
![]() | ![]() | NXJ1S0505PT6MC-R13 | DC DC CONVERTER 5V 1W | 0 - Immediate | $23.88 | Vis detaljer |
![]() | ![]() | NXJ1S0505TMC-R13 | DC DC CONVERTER 5V 1W | 0 - Immediate | $22.15 | Vis detaljer |
![]() | ![]() | NXJ1S0505T6MC-R13 | DC DC CONVERTER 5V 1W | 0 - Immediate | $21.43 | Vis detaljer |