IRx Series Encapsulated Isolated DC/DC Converters
Murata Power’s ultra-efficient DC/DC converters for industrial and railway applications
Murata Power Solutions' IRx series includes industry-standard half-, quarter-, and sixteenth-bricks with various pin lengths and both standard and flanged baseplates.
The IRH series provides 150 W in an industry-standard half-brick with a fully encased, 5-sided metal shielded package, and with 3,000 VRMS isolated. This series offers models with 5 V, 12 V, or 24 V output with a 57.6 VDC to 160 VDC input voltage range. It is designed for high reliability, incorporating the latest circuit technologies along with proprietary packaging and thermal management techniques, to deliver a product that meets critical environmental requirements for industrial and railway applications.
The IRQ series provides 100 W in an industry-standard quarter-brick with a fully encased, 5-sided metal shielded package, and with 3,000 VRMS isolation. Its diode rectifier topology and fixed frequency operations provide excellent efficiencies. This series offers models with 5 V, 12 V, or 24 V output with a 57.6 VDC to 160 VDC input voltage range
The IRS series provides 50 W an industry-standard sixteenth-brick with a fully encased, 5-sided metal shielded package. This series offers models with 3.3 V, 5.0 V, 12 V, 15 V, and 24 V output for the input range of 9 VDC to 36 VDC (24 V nominal) and models with 3.3 V, 5.0 V, and 12 V output for the input range of 18 VDC to 75 VDC (48 V nominal) with isolation of 2,828 VDC and 2,250 VDC, respectively.
The IRx series include various pin lengths and both standard and flanged baseplates.
- Encapsulated circuitry for optimal thermal/vibration performance
- Regulation ±0.3% from no load to full load
- Maximum baseplate operating temperature: ±100°C, full load
- Diode rectifier topology
- Maximum baseplate operating temperature: 100°C, full load
- Overcurrent, overvoltage, and overtemperature protection
- Stable no-load operation
- Support pre-bias start-up
- Industry-standard quarter-brick
- DC input range: 57.6 VDC to 160 VDC (covers 96 V and 110 V nominal inputs)
- Encapsulated circuitry for optimal thermal/vibration performance
- Regulation ±0.3% from no load to full load
- Maximum baseplate operating temperature: 100°C, full load
- Overcurrent, overvoltage, and overtemperature protection
- Stable no-load operation
- Supports pre-bias start-up
- Industry-standard sixteenth-brick
- DC input ranges: 9 VDC to 36 VDC and 18 VDC to 75 VDC
- Encapsulated circuitry for optimal thermal/vibration performance
- Regulation ±0.3% from no load to full load
- Maximum baseplate operating temperature: 100°C, full load
- Output-power, overvoltage, and overtemperature protection
- Stable no-load operation
- Supports pre-bias start-up
- Rail ecosystems including, but not limited to:
- Mobile communications signaling
- Lighting
- Signs
- Computing
- Motor drives
- Control modules
- Security systems
- 12 V, 24 V, and 48 V battery systems
- Smart grid systems
- Intermediate bus
- Harsh environment applications in networking equipment
- Wireless networking equipment for mobile computing
- Test equipment
IRQ Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IRQ-5/20-T110N-C | DC DC CONVERTER 5V 100W | 0 - Immediate | $947.08 | Vis detaljer |
![]() | ![]() | IRQ-12/8.3-T110N-C | DC DC CONVERTER 12V 100W | 0 - Immediate | $947.08 | Vis detaljer |
![]() | ![]() | IRQ-5/20-T110PVF-C | DC DC CONVERTER 5V 100W | 0 - Immediate | $1,010.20 | Vis detaljer |
![]() | ![]() | IRQ-12/8.3-T110PVF-C | DC DC CONVERTER 12V 100W | 0 - Immediate | $1,010.20 | Vis detaljer |
![]() | ![]() | IRQ-24/4.2-T110N-C | DC DC CONVERTER 24V 100W | 231 - Immediate | $1,077.43 | Vis detaljer |
![]() | ![]() | IRQ-5/20-T110NF-C | DC DC CONVERTER 5V 100W | 0 - Immediate | $984.97 | Vis detaljer |
![]() | ![]() | IRQ-12/8.3-T110NF-C | DC DC CONVERTER 12V 100W | 26 - Immediate | $1,119.57 | Vis detaljer |
![]() | ![]() | IRQ-24/4.2-T110NF-C | DC DC CONVERTER 24V 100W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRQ-24/4.2-T110PVF-C | DC DC CONVERTER 24V 100W | 0 - Immediate | $1,154.50 | Vis detaljer |
![]() | ![]() | IRQ-5/20-T110P-C | DC DC CONVERTER 5V 100W | 0 - Immediate | $947.08 | Vis detaljer |
![]() | ![]() | IRQ-12/8.3-T110P-C | DC DC CONVERTER 12V 100W | 0 - Immediate | $947.08 | Vis detaljer |
![]() | ![]() | IRQ-24/4.2-T110P-C | DC DC CONVERTER 24V 100W | 0 - Immediate | $947.08 | Vis detaljer |
![]() | ![]() | IRQ-5/20-T110PF-C | DC DC CONVERTER 5V 100W | 0 - Immediate | $984.97 | Vis detaljer |
![]() | ![]() | IRQ-12/8.3-T110PF-C | DC DC CONVERTER 12V 100W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRQ-24/4.2-T110PF-C | DC DC CONVERTER 24V 100W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRQ-5/20-T110NVF-C | DC DC CONVERTER 5V 100W | 0 - Immediate | $1,010.20 | Vis detaljer |
![]() | ![]() | IRQ-12/8.3-T110NVF-C | DC DC CONVERTER 12V 100W | 0 - Immediate | $1,010.20 | Vis detaljer |
![]() | ![]() | IRQ-24/4.2-T110NVF-C | DC DC CONVERTER 24V 100W | 0 - Immediate | $1,010.20 | Vis detaljer |
IRS Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IRS-12/4.5-Q48N-C | DC DC CONVERTER 12V 54W | 82 - Immediate | $504.13 | Vis detaljer |
![]() | ![]() | IRS-12/4.5-Q48NF-C | DC DC CONVERTER 12V 54W | 77 - Immediate | $526.84 | Vis detaljer |
![]() | ![]() | IRS-5/10-Q48N-C | DC DC CONVERTER 5V 50W | 120 - Immediate | $497.01 | Vis detaljer |
![]() | ![]() | IRS-5/10-Q48NF-C | DC DC CONVERTER 5V 50W | 0 - Immediate | $519.72 | Vis detaljer |
![]() | ![]() | IRS-3.3/15-Q48N-C | DC DC CONVERTER 3.3V 50W | 12 - Immediate | $497.01 | Vis detaljer |
![]() | ![]() | IRS-3.3/15-Q48NF-C | DC DC CONVERTER 3.3V 50W | 0 - Immediate | $450.71 | Vis detaljer |
![]() | ![]() | IRS-12/4.5-Q48P-C | DC DC CONVERTER 12V 54W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRS-12/4.5-Q48PF-C | DC DC CONVERTER 12V 54W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRS-3.3/15-Q48P-C | DC DC CONVERTER 3.3V 50W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRS-3.3/15-Q48PF-C | DC DC CONVERTER 3.3V 50W | 0 - Immediate | $462.60 | Vis detaljer |
![]() | ![]() | IRS-5/10-Q48P-C | DC DC CONVERTER 5V 50W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRS-5/10-Q48PF-C | DC DC CONVERTER 5V 50W | 0 - Immediate | $473.37 | Vis detaljer |
IRH Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IRH-12/12.5-T110N-C | DC DC CONVERTER 12V 150W | 0 - Immediate | $1,420.57 | Vis detaljer |
![]() | ![]() | IRH-12/12.5-T110NF-C | DC DC CONVERTER 12V 150W | 0 - Immediate | $1,477.35 | Vis detaljer |
![]() | ![]() | IRH-12/12.5-T110PVF-C | DC DC CONVERTER 12V 150W | 0 - Immediate | $1,515.24 | Vis detaljer |
![]() | ![]() | IRH-24/6.3-T110N-C | DC DC CONVERTER 24V 150W | 36 - Immediate | $1,601.86 | Vis detaljer |
![]() | ![]() | IRH-24/6.3-T110NF-C | DC DC CONVERTER 24V 150W | 0 - Immediate | $1,477.35 | Vis detaljer |
![]() | ![]() | IRH-24/6.3-T110PVF-C | DC DC CONVERTER 24V 150W | 0 - Immediate | $1,515.24 | Vis detaljer |
![]() | ![]() | IRH-5/30-T110N-C | DC DC CONVERTER 5V 150W | 0 - Immediate | $1,420.57 | Vis detaljer |
![]() | ![]() | IRH-5/30-T110NF-C | DC DC CONVERTER 5V 150W | 0 - Immediate | $1,477.35 | Vis detaljer |
![]() | ![]() | IRH-5/30-T110PVF-C | DC DC CONVERTER 5V 150W | 0 - Immediate | $1,515.24 | Vis detaljer |
![]() | ![]() | IRH-12/12.5-T110NVF-C | DC DC CONVERTER 12V 150W | 0 - Immediate | $1,515.24 | Vis detaljer |
![]() | ![]() | IRH-12/12.5-T110P-C | DC DC CONVERTER 12V 150W | 0 - Immediate | $1,420.57 | Vis detaljer |
![]() | ![]() | IRH-12/12.5-T110PF-C | DC DC CONVERTER 12V 150W | 0 - Immediate | $1,477.35 | Vis detaljer |
![]() | ![]() | IRH-24/6.3-T110NVF-C | DC DC CONVERTER 24V 150W | 0 - Immediate | $1,515.24 | Vis detaljer |
![]() | ![]() | IRH-24/6.3-T110P-C | DC DC CONVERTER 24V 150W | 0 - Immediate | $1,420.57 | Vis detaljer |
![]() | ![]() | IRH-24/6.3-T110PF-C | DC DC CONVERTER 24V 150W | 0 - Immediate | $1,477.35 | Vis detaljer |
![]() | ![]() | IRH-5/30-T110NVF-C | DC DC CONVERTER 5V 150W | 0 - Immediate | $1,515.24 | Vis detaljer |
![]() | ![]() | IRH-5/30-T110P-C | DC DC CONVERTER 5V 150W | 0 - Immediate | $1,420.57 | Vis detaljer |
![]() | ![]() | IRH-5/30-T110PF-C | DC DC CONVERTER 5V 150W | 0 - Immediate | $1,477.35 | Vis detaljer |