SMD Baluns and Bandpass Filters

Murata RF microwave components ror 2.45 GHz applications

Microwave SMD Baluns & Bandpass Filters With the advance and trend towards increasingly smaller, lower profile mobile communications equipment, the need for downsizing of components used in these designs will continue to be necessary. To meet this growing requirement, Murata has developed chip type SMD baluns and band pass filters suitable for high frequency RF and microwave applications.

Utilizing Murata's advanced ceramic multilayer technology has enabled the development of ultra-small, low-profile, chip-type SMD baluns and band pass filters ideal for WLAN, Bluetooth, and RFID applications.

SMD Baluns Features
  • Compact, low-profile in a package size of 1.6 mm x 0.8 mm x 0.6 mm max. (EIA 0603)
  • Low insertion loss, High-Q ceramic material
  • Bandwidth of 2450 MHz, ±50 MHz
  • Balanced impedances of 50 ohms, 100 ohms, and 200 ohms offered
  • Superior reliability, reflow solderable
  • RoHS-compliant
Band Pass Filters Features
  • Compact, low-profile in a package size of 2.0 mm x 1.25 mm x 1.05 mm max. (EIA 0805)
  • Absolutely no adjustment required
  • Low insertion loss, high attenuation
  • Bandwidth of 2450 MHz, ±50 MHz
  • Superior reliability, reflow solderable
  • RoHS-compliant

Band Pass Filters

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
CER FILTER 2.45GHZ BAND PASSLFB212G45SG8A127CER FILTER 2.45GHZ BAND PASS0 - ImmediateSee Page for PricingVis detaljer
CER FILTER 2.45GHZ BAND PASSLFB212G45SG8A192CER FILTER 2.45GHZ BAND PASS450 - Immediate$2.50Vis detaljer
RF FILTER BAND PASS 2.45GHZ 0603LFB182G45SG9B740RF FILTER BAND PASS 2.45GHZ 06031740 - Immediate$2.02Vis detaljer
Published: 2012-06-29