LQP03TN/TG Series Chip Inductors
Murata Electronics' LQP03TN/TG series of high frequency film type RF chip inductors feature tight inductance
The Murata LQP03TN/TG series are high frequency film type RF inductors with tight inductances E12 and E24 step values from 0.6 nH to 270 nH. Film type RF inductors have the advantage of tight tolerances and high Q values in a small case size (EIA/0201 0.6 mm x 0.3 mm x 0.3 mm).
The LQP03TN/TG series enable easy impedance matching because of tight tolerances and high Q values. This series offers a wide range of inductance values, tolerances, and rated current from 80 mA to 1,100 mA.
The Murata LQP03TN/TG series are ideal for high frequency mobile phones, power amplifiers, Bluetooth, W-LAN, and general RF circuits.
| Features | Applications | |
|
|
LQP03TG Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Frekvens - selvresonant | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LQP03TG0N1B02D | FIXED IND 0.1NH 850MA 70 MOHM | 850 mA | 20GHz | 32891 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | LQP03TG0N2B02D | FIXED IND 0.2NH 850MA 80 MOHM | 850 mA | 20GHz | 22487 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | LQP03TG0N2C02D | FIXED IND 0.2NH 850MA 80 MOHM | 850 mA | 20GHz | 0 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | LQP03TG0N3B02D | FIXED IND 0.3NH 850MA 80 MOHM | 850 mA | 18GHz | 34446 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | LQP03TG0N3C02D | FIXED IND 0.3NH 850MA 80 MOHM | 850 mA | 18GHz | 0 - Immediate | $0.94 | Vis detaljer |
LQP03TN Series
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens - selvresonant | Klassifiseringer | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LQP03TN18NJ02D | FIXED IND 18NH 200MA 800 MOHM | 2,2GHz | - | 1692 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | LQP03TN4N3J02D | FIXED IND 4.3NH 350MA 400 MOHM | 5,3GHz | - | 14910 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | LQP03TN4N7J02D | FIXED IND 4.7NH 350MA 400 MOHM | 4,4GHz | - | 44345 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | LQP03TN18NH02D | FIXED IND 18NH 200MA 800 MOHM | 2,2GHz | - | 105055 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | LQP03TN1N4B02D | FIXED IND 1.4NH 600MA 150 MOHM | 16GHz | - | 98975 - Immediate | $0.94 | Vis detaljer |