LBCA1HN2EG-917 Bluetooth® 5.2 Wireless Module

Murata Electronics' ultra-small module is ideal for connected IoT edge devices in industrial, medical, and consumer applications

Image of Murata's LBCA1HN2EG-917 Bluetooth® 5.2 Wireless ModuleMurata Electronics' Type 2EG Bluetooth Low Energy (BLE) module is based on the onsemi RSL15 BT 5.2 wireless secure MCU. The miniaturized module measures just 7 mm x 7.4 mm x 1.0 mm. It integrates the BLE SoC, RF front end, fast and slow clock for operation and sleep mode, a large value inductor for low power mode, and an onboard antenna.

The Type 2EG solution delivers one of the lowest power consumptions in the BLE module market because its radio and built-in micro-processor are highly power efficient. The onboard Arm® Cortex®-M33 processor can remain in a deep sleep mode while still monitoring sensor interfaces. The solution includes Arm TrustZone® and Arm CryptoCell™-312 technologies that provide root of trust and unsurpassed data security protection. This module supports Bluetooth 5.2 specifications, including long range, proximity, high transmit rate, and up to ten simultaneous connections.

This highly integrated, fully certified solution simplifies IoT device system design to shorten the time-to-market. It is a perfect solution for connected IoT edge devices in industrial, medical, and consumer applications.

Features
  • Bluetooth 5.2
    • Long range
    • 2 Mbps transmit rate
    • Proximity AoA and AoD
    • Up to 10 simultaneous connections
  • LGA package: 7 mm x 7.4 mm x 1.0 mm (max.)
  • Onboard antenna and external antenna options
  • Arm CryptoCell 312
  • 48 MHz Arm Cortex M33 with 80 kB RAM and 512 kB Flash
  • Max transmit power: 6 dBm
  • Receive sensitivity: -95 dBm at 1 Mbps
  • Ultra-low power:
    • TX at 0 dBm 4.3 mA
    • RX at 1 Mbps 2.7 mA
    • Sleep mode 36 nA at 3 V VBAT
Applications
  • Smart industrial
  • Smart homes
  • Smart medical and healthcare

LBCA1HN2EG-917 Bluetooth® 5.2 Wireless Module

BildeManufacturer Part NumberBeskrivelseFrekvensDatahastighetEffekt - utgangTilgjengelig antall PrisVis detaljer
RF TXRX MOD BTPCB TH SMDLBCA1HN2EG-917RF TXRX MOD BTPCB TH SMD2,4GHz1Mbps6dBm222 - Immediate$98.98Vis detaljer

Evaluation Board

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
EVAL BOARD LBCA1HN2EG-917 RSL15LBCA1HN2EG-EVKEVAL BOARD LBCA1HN2EG-917 RSL1511 - Immediate$839.64Vis detaljer
Published: 2024-04-23