Crystal Units for Automotive Applications
Murata's crystals have high reliability, cover a wide frequency range, and are available in a standard SMD 2016 (mm) package size
Based on Murata's excellent package technology and high-grade quartz crystal elements, these crystal units achieve small size and high accuracy. The Murata crystals have high reliability, cover a wide frequency range from 20 MHz to 50 MHz for automotive applications, and are available in a standard SMD 2016 (mm) package size.
- AEC-Q200 rated
- High reliability
- Excellent frequency aging: ±10 ppm max./fifteen years
- SMD 2016 (mm) package size
- Operating temperature range: -40°C to +125°C
- RoHS compliant
- Automotive powertrain
- Automotive safety/infotainment equipment (AD, ADAS)
Crystal Units for Automotive Applications
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XRCGE20M000F3A1BR0 | 20.0MHZ CRYSTAL UNIT +/-30PPM IN | 8339 - Immediate | $4.86 | Vis detaljer |
![]() | ![]() | XRCGB25M000F3A00R0 | CRYSTAL 25.0000MHZ 6PF SMD | 0 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | XRCGE25M000FBA1BR0 | CRYSTAL 25.0000MHZ 8PF SMD | 4555 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | XRCGB25M000F3A01R0 | 25.0MHZ CRYSTAL UNIT +/-30PPM IN | 9647 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | XRCGB25M000F3A16R0 | 2.0X1.6MM 25.0MHZ CRYSTAL UNIT + | 449 - Immediate | $4.30 | Vis detaljer |
![]() | ![]() | XRCGE30M000F3A1AR0 | CRYSTAL 30.0000MHZ 6PF SMD | 2997 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | XRCGE50M000F3A1BR0 | CRYSTAL 50.0000MHZ 8PF SMD | 5414 - Immediate | $4.77 | Vis detaljer |