BLM EMIFIL® Chip Ferrite Beads
Murata's ferrite beads are designed for power supply circuits that require high-rated current
Murata's BLM EMIFIL chip ferrite beads are designed for power supply circuits that require high-rated current. The ferrites are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits. Murata's BLM EMIFIL chip ferrite beads offer AEC-Q200-certified products for automotive applications such as infotainment and powertrain safety applications. The AEC-Q200 ferrite beads is ideal for automotive applications such as infotainment and powertrain safety. The BLM series are effective in circuits without stable ground lines because it does not need a grounding connection. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. Additionally, the BLM series can be used in high-current circuits due to its low DC resistance. It can match power lines to a maximum of 20 A-DC while offering effective noise suppression across a wide frequency range ideal for automotive applications (ADAS).
- EIA 0402 to 1210 sizes automotive-grade chip ferrite beads (AEC-Q200)
- Operating temperature range: -55˚C to +150˚C
- Low DC resistance
- RoHS compliant
- Automotive powertrain
- Automotive safety equipment
- Automotive infotainment and comfort equipment
BLM EMIFIL® Chip Ferrite Beads
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BLM15EG121SH1D | FERRITE BEAD 120 OHM 0402 1LN | 37447 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | BLM31KN102SH1L | FERRITE BEAD 1 KOHM 1206 1LN | 144727 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | BLM31KN121SH1L | FERRITE BEAD 120 OHM 1206 1LN | 72135 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | BLM31SN500SH1L | FERRITE BEAD 50 OHM 1206 1LN | 60466 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | BLM18KG221SH1D | FERRITE BEAD 220 OHM 0603 1LN | 77065 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18KG121TH1D | FERRITE BEAD 120 OHM 0603 1LN | 70407 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18KG260TH1D | FERRITE BEAD 26 OHM 0603 1LN | 1991 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18KG331SH1D | FERRITE BEAD 330 OHM 0603 1LN | 48573 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18KG471SH1D | FERRITE BEAD 470 OHM 0603 1LN | 23147 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18KG700TH1D | FERRITE BEAD 70 OHM 0603 1LN | 54561 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18KG300TH1D | FERRITE BEAD 30 OHM 0603 1LN | 14 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18KG601SH1D | FERRITE BEAD 600 OHM 0603 1LN | 48442 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18KG101TH1D | FERRITE BEAD 100 OHM 0603 1LN | 19043 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18PG121SH1D | FERRITE BEAD 120 OHM 0603 1LN | 43309 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18PG471SH1D | FERRITE BEAD 470 OHM 0603 1LN | 62582 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18PG331SH1D | FERRITE BEAD 330 OHM 0603 1LN | 2681 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18PG330SH1D | FERRITE BEAD 33 OHM 0603 1LN | 37148 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18PG300SH1D | FERRITE BEAD 30 OHM 0603 1LN | 2729 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BLM18SN220TH1D | FERRITE BEAD 22 OHM 0603 1LN | 58636 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | BLM21PG331SH1D | FERRITE BEAD 330 OHM 0805 1LN | 26717 - Immediate | $1.50 | Vis detaljer |