Advanced Lithium Ion Battery Holders

Memory Protection Devices' battery holders provide the essential durability required in critical applications

Memory Protection Devices' Advanced Lithium Ion Battery HoldersMemory Protection Devices' battery holders are designed for consumer, industrial, and communications products. Holders in this series hold one, two, three or four lithium ion 3.7 V batteries and provide the essential durability required in critical applications. The holders have holes for hard mounting, or they can be bonded down with adhesive or double-sided tape. The lightweight, yet strong plastic body design provides long service life for 18650 cells with PCM. Offering low resistance, the nickel-plated stainless steel pressure contacts, with pc pin blades, assure long-term, trouble-free connections.

Advanced Lithium Ion Battery Holders

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
BATTERY HOLDER 18650 PC PINBK-18650-PC2BATTERY HOLDER 18650 PC PIN1879 - Immediate
100 - Factory Stock
$26.36Vis detaljer
BATT HOLDER 18650 2 CELL PC PINBK-18650-PC4BATT HOLDER 18650 2 CELL PC PIN1793 - Immediate$49.64Vis detaljer
BATT HOLDER 18650 3 CELL PC PINBK-18650-PC6BATT HOLDER 18650 3 CELL PC PIN264 - Immediate
300 - Factory Stock
$61.48Vis detaljer
BATT HOLDER 18650 4 CELL PC PINBK-18650-PC8BATT HOLDER 18650 4 CELL PC PIN1448 - Immediate
2200 - Factory Stock
$58.11Vis detaljer
BATTERY HOLDER 18650 PC PINBH-18650-PCBATTERY HOLDER 18650 PC PIN3551 - Immediate$33.96Vis detaljer
BATTERY HOLDER 18650 6" LEADSBH-18650-WBATTERY HOLDER 18650 6" LEADS2017 - Immediate
200 - Factory Stock
$34.06Vis detaljer
Published: 2012-11-30