MX123 Sealed Connection Systems
Molex's high-performance MX123 connection system offers the smallest packaging size in the industry
Molex's fully sealed, high-performance MX123 connection system offers the smallest packaging size in the industry, designed for transportation power-train applications that accommodate low-level signal and high-current load requirements.
MX123 is a fully sealed, high-performance connection system optimized for transportation power-train applications in the most challenging under-hood environments. MX123 connection systems are used in on-engine automotive applications, off-road construction, and industrial equipment. The MX123 system maintains low and stable contact resistance under severe temperatures and vibrations.
The system consists of lever (mate-assist) receptacles that reduce harness-assembly complexity by integrating the housing, lever, Positive Latch Reinforcement (PLR), and Connector Position Assurance (CPA) components. Sealing performance and package size are optimized by utilizing interfacial and matte-seal technologies. The matte-seal technology reduces package size and harness-assembly complexity by allowing closer center-to-center terminal spacing and eliminating the need for crimping individual cable seals. The interfacial seal is interior to the connector shroud, protecting if from damage during harness handling. The header pins are protected from scooping by a center wall that extends longer than the terminal length. This innovative connection system is based on two terminal systems, 064-size and 280-size terminals, to provide optimal electrical performance. The 064-size terminal system has increased normal force and selective precious plating, required to maintain performance characteristics in the most demanding environments.
| Features | Applications | |
|
|
MX123 Sealed Connection Systems
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0345860001 | CONN GROMMET SEAL PLUG 0.64MM | 45118 - Immediate | $1.40 | Vis detaljer |
![]() | ![]() | 0345650003 | CONN COVER WIRE DRESS 73-80POS | 498 - Immediate | $20.68 | Vis detaljer |
![]() | ![]() | 0345660803 | CONN RCPT HOUSING 80POS CRIMP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0345660203 | CONN RCPT HOUSING 73POS CRIMP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0345760703 | CONN RCPT HOUSING 56POS CRIMP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0345660103 | CONN RCPT HOUSING 73POS CRIMP | 0 - Immediate | See Page for Pricing | Vis detaljer |