MLX Power Connectors

Molex's MLX offers an industry compatible line of 2.13 mm diameter plug and cap power connections

Image of Molex's MLX™ Power ConnectorsMolex's MLX series is interchangeable, intermateable, and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors, or PCB headers. The connectors are recognized by UL and certified by CSA. The housings are designed for both male and female Molex terminals. Additionally the housings will accept industry compatible terminals. As an added convenience, Molex has provided circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.

Video: KK and MLX Connectors

Features and Benefits
  • Systems are intermateable, intermountable, and interchangeable with industry standard versions
    • Cross compatible tested to assure industry compatibility
  • Positive lock
    • Improves connector reliability
  • Fully-isolated contacts
    • Protects the contacts
  • Housing will accept male or female terminals
    • Design flexibility
  • Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
    • Facilitates the grounding of 8 AWG wires and above to a central point

Connectors and Terminals

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
CONN SPLIT PIN 10-12AWG CRMP TIN0366630002CONN SPLIT PIN 10-12AWG CRMP TIN0 - Immediate$1.12Vis detaljer
CONN SOCKET 14-20AWG CRIMP TIN0002081004CONN SOCKET 14-20AWG CRIMP TIN23468 - Immediate$1.12Vis detaljer
CONN PLUG HSG 2POS .0840050841020CONN PLUG HSG 2POS .08468685 - Immediate$2.25Vis detaljer
CONN PLUG HSG 3POS .0840050841030CONN PLUG HSG 3POS .08426037 - Immediate$2.53Vis detaljer
CONN RCPT HSG 3POS .0840050842030CONN RCPT HSG 3POS .08412185 - Immediate$2.15Vis detaljer
CONN PLUG HSG 4POS .0840050841040CONN PLUG HSG 4POS .08470993 - Immediate$2.53Vis detaljer
CONN RCPT HSG 4POS .0840050842040CONN RCPT HSG 4POS .08415243 - Immediate$7.39Vis detaljer
CONN PLUG HSG 6POS .0840050841060CONN PLUG HSG 6POS .08415782 - Immediate$4.02Vis detaljer
CONN RCPT HSG 6POS .0840050842060CONN RCPT HSG 6POS .08411696 - Immediate$7.95Vis detaljer
CONN RCPT HSG 9POS .0840050842090CONN RCPT HSG 9POS .08416196 - Immediate$7.76Vis detaljer

Kits

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
KIT CONN .084 MLX PANEL TO WIRE0766500157KIT CONN .084 MLX PANEL TO WIRE15 - Immediate$207.78Vis detaljer

Tools

BildeManufacturer Part NumberBeskrivelseTil bruk med/relaterte produkterTilgjengelig antall PrisVis detaljer
TOOL HAND CRIMPER 14-20AWG SIDE0638116800TOOL HAND CRIMPER 14-20AWG SIDERektangulære kontakter61 - Immediate$3,510.86Vis detaljer
TOOL HAND CRIMPER 14-24AWG SIDE0640160204TOOL HAND CRIMPER 14-24AWG SIDERektangulære kontakter37 - Immediate$1,620.06Vis detaljer
Published: 2015-04-09