Micrometer Precision Measuring Instruments

Molex's micrometers measure electrical terminal crimped heights on solderless, open, and closed barrel terminals

Image of Molex's Micrometer Precision Measuring Instruments A micrometer is a precision measuring instrument specially designed to measure electrical terminal crimped heights on solderless, open, and closed barrel terminals. Molex offers two crimp-height micrometers to ensure users obtain a quality tool at a fair market price. The anvil (thin blade) supports the top of the crimp while a spindle (point section) contacts the bottom radial surface, providing an accurate measurement. The tool requires regular maintenance (removing dust, moisture, and other contaminants with a clean brush or a soft lint-free cloth) to make sure it continues to work accurately. The only replaceable component on the tool is the batteries.

Features and Specifications
  • Measuring range: 0.0 mm to 25.0 mm (0.00” to 1.00”)
  • Resolution: 0.001 mm (0.00005”)
  • Accuracy: ±0.002 mm (0.0001”)
  • Calibration certificate included (traceable to NIST)
  • Measuring force: 5 N to 10 N
  • Operation temperature: 0°C to +400°C (+32°F to +104°F)
  • Protection class: IP65 (resist water spray)
  • Battery: LR44, 1.5 V (coin)

Micrometers Precision Measuring Instruments

BildeManufacturer Part NumberBeskrivelseVektTilgjengelig antall PrisVis detaljer
DIGITAL CRIMP MICROMETER0638002850DIGITAL CRIMP MICROMETER-1 - Immediate$5,111.17Vis detaljer
Published: 2019-11-01